SKF 33010/Q Taper Roller 50 mm ID Roller Bearing, 80 mm OD
- RS Stock No.:
- 208-0082
- Mfr. Part No.:
- 33010/Q
- Brand:
- SKF
Subtotal (1 unit)*
$190.51
(exc. GST)
$209.56
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $190.51 |
*price indicative
- RS Stock No.:
- 208-0082
- Mfr. Part No.:
- 33010/Q
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Roller Bearing | |
| Inside Diameter | 50mm | |
| Bore Type | Parallel | |
| Cage Material | Sheet Metal | |
| Cone Width | 24mm | |
| Cup Width | 19mm | |
| Limiting Speed | 8000rpm | |
| Series | SKF Explorer | |
| Standards/Approvals | No | |
| Bearing Dynamic Load Rating | 84.8kN | |
| End Type | Open | |
| Number of Rows | 1 | |
| Static Load Rating | 102kN | |
| Outside Diameter | 80mm | |
| Bearing Type | Taper Roller | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Roller Bearing | ||
Inside Diameter 50mm | ||
Bore Type Parallel | ||
Cage Material Sheet Metal | ||
Cone Width 24mm | ||
Cup Width 19mm | ||
Limiting Speed 8000rpm | ||
Series SKF Explorer | ||
Standards/Approvals No | ||
Bearing Dynamic Load Rating 84.8kN | ||
End Type Open | ||
Number of Rows 1 | ||
Static Load Rating 102kN | ||
Outside Diameter 80mm | ||
Bearing Type Taper Roller | ||
- COO (Country of Origin):
- IN
SKF Roller Bearing, 69.3kN Dynamic Load Rating, 80mm Outside Diameter - 33010/Q
This tapered roller bearing is designed for efficient load distribution and enhanced performance across various applications. With an inside diameter of 50mm and an outside diameter of 80mm, it provides a robust fit for different types of machinery. It is known for its high load capacity, making it suitable for both dynamic and static load scenarios.
Features & Benefits
• Open design for easy lubrication maintenance
• Single row construction for effective load support
• Dynamic load rating of 69.3kN ensures reliability
• Static load rating of 102kN offers strength
• Durable sheet metal cage material
• Parallel bore type eases installation into systems
Applications
• Suitable for automotive and machinery
• Ideal for electrical equipment with rotating parts
• Effective in mechanical systems that require high load capacities
Can it handle high rotational speeds?
Yes, the limiting speed is 8000r/min.
Will it fit in standard mechanical assemblies?
It has a parallel bore type for straightforward integration.
Is it suitable for heavy machinery?
Yes, the high static load rating supports such applications.
Can it be lubricated easily?
The open design allows for simple lubrication.
Related links
- NTN 4T-33010 Taper Roller 50 mm ID Roller Bearing, 80 mm OD
- SNR 32010A Taper Roller 50 mm ID Roller Bearing, 80 mm OD
- SKF 32010 X Taper Roller 50 mm ID Tapered Roller Bearing, 80 mm OD
- NTN 4T-32010X Taper Roller 50 mm ID Needle Roller Thrust Bearing, 80 mm OD
- RS PRO 33010 Taper 50 mm ID Roller Bearing, 80 mm OD
- SKF 32307 J2/Q Taper 35 mm ID Roller Bearing, 80 mm OD
- SKF NNF 5010 ADB-2LSV 50 mm ID Roller Bearing, 80 mm OD
- SKF M 86649/2/610/2/Q Taper Roller 30.1 mm ID Roller Bearing, 64.2 mm OD
