SKF BT1B 329270/Q Taper 45 mm ID Roller Bearing, 72 mm OD
- RS Stock No.:
- 233-0655
- Mfr. Part No.:
- BT1B 329270/Q
- Brand:
- SKF
Subtotal (1 unit)*
$180.14
(exc. GST)
$198.15
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $180.14 |
*price indicative
- RS Stock No.:
- 233-0655
- Mfr. Part No.:
- BT1B 329270/Q
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Roller Bearing | |
| Inside Diameter | 45mm | |
| Bore Type | Tapered | |
| Roller Material | Steel | |
| Cage Material | Sheet Metal | |
| Series | BT1B | |
| Standards/Approvals | No | |
| Bearing Dynamic Load Rating | 46.8kN | |
| Number of Rows | 1 | |
| Limiting Speed | 8500rpm | |
| Outside Diameter | 72mm | |
| Static Load Rating | 71kN | |
| Cone Width | 18.26mm | |
| Bearing Material | Steel | |
| Cup Width | 15.08mm | |
| Bearing Type | Taper | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Roller Bearing | ||
Inside Diameter 45mm | ||
Bore Type Tapered | ||
Roller Material Steel | ||
Cage Material Sheet Metal | ||
Series BT1B | ||
Standards/Approvals No | ||
Bearing Dynamic Load Rating 46.8kN | ||
Number of Rows 1 | ||
Limiting Speed 8500rpm | ||
Outside Diameter 72mm | ||
Static Load Rating 71kN | ||
Cone Width 18.26mm | ||
Bearing Material Steel | ||
Cup Width 15.08mm | ||
Bearing Type Taper | ||
SKF Tapered Roller Bearing, 45mm Inside Diameter, 72mm Outside Diameter - BT1B 329270/Q
This tapered roller bearing is designed to accommodate high load requirements and operate efficiently within various industrial applications. With an inside diameter of 45mm and an outside diameter of 72mm, this bearing offers robust support and stability. The cylindrical bore taper bearing is engineered for use in dynamic and static loading environments, ensuring reliable performance in diverse mechanical setups.
Features & Benefits
• High load capacity supporting up to 71kN statically
• Limiting speed of 8500rpm promotes efficient operation
• Designed with a single-row configuration for compactness
• Constructed with a sheet metal cage for lightweight performance
• Facilitates smooth operation under varying load conditions
Applications
• Utilised in industrial machinery for improved reliability
• Can be used in automation equipment for precision
• Ideal for electric motors requiring robust bearing support
• Suitable for heavy-duty in mechanical assemblies
What are the benefits of the cylindrical bore design?
The cylindrical bore design allows for precise alignment and easier installation, minimising potential misalignment issues during assembly. This feature contributes to reduced friction and extended bearing life, making it an advantageous choice for rotating equipment.
How does the dynamic load rating impact operation?
The dynamic load rating indicates the bearing's ability to withstand forces while in motion. A higher rating, such as 46.8kN, ensures improved resilience against wear and fatigue under operational conditions, ultimately leading to longer service intervals.
What maintenance considerations should be taken into account?
Regular lubrication is essential to maintain optimal performance and reduce wear. It is advisable to assess the lubrication levels periodically, especially in applications subjected to high speeds or loads, to ensure continued reliability and efficiency.
Related links
- SKF 32207J2/Q Taper 35 mm ID Roller Bearing, 72 mm OD
- SKF 30207 J2/Q Taper 35 mm ID Roller Bearing, 72 mm OD
- SKF 33207 Taper 35 mm ID Roller Bearing, 72 mm OD
- RS PRO 33207 Taper 35 mm ID Roller Bearing, 72 mm OD
- FAG 30207-XL Taper 35 mm ID Roller Bearing, 72 mm OD
- FAG 32207-XL Taper 35 mm ID Roller Bearing, 72 mm OD
- SNR 31306A Taper Roller 30 mm ID Roller Bearing, 72 mm OD
- SKF 32207 Taper 35 mm ID Roller Bearing, 72 mm OD
