SKF NKX 30 Z 30 mm ID Combined Needle Roller & Thrust Ball Bearing Needle, 42 mm OD

Subtotal (1 unit)*

$282.64

(exc. GST)

$310.90

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$282.64

*price indicative

RS Stock No.:
207-8766
Mfr. Part No.:
NKX 30 Z
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Combined Needle Roller & Thrust Ball Bearing

Inside Diameter

30mm

Race Width

30mm

Bore Type

Round

Roller Material

Steel

Outside Diameter

42mm

Static Load Rating

38kN

Bearing Material

Steel

Number of Rows

1

Dynamic Load Rating

22.9kN

Standards/Approvals

ISO - F6 (Fw) + E8 (d)

Series

NKX 30 Z

Limiting Speed

5000rpm

Bearing Type

Needle

SKF Combined Needle Roller & Thrust Ball Bearing, 30mm Inside Diameter, 38 kN Static Load Rating - NKX 30 Z


This combined needle roller and thrust ball bearing is designed for applications requiring high load capacity and precision. With an inside diameter of 30mm and an outside diameter of 42mm, it effectively supports space-critical setups.

Features & Benefits


• Offers a static load rating of 38kN for durability

• Provides a dynamic load rating of 22.9kN for performance

• Reference speed reaches up to 6000r/min for versatility

• Fatigue limit load of 4.8kN ensures longevity in use

Applications


• Ideal for automation systems requiring dependable bearings

• Used in electrical devices with strict load specifications

• Suitable for mechanical setups needing high-speed performance

Will it perform well in high-speed applications?


Yes, it can reach speeds of 6000r/min efficiently.

Can it withstand long operational periods?


Yes, it features a fatigue limit to enhance longevity.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy