INA ZARN2052-TV-A 20 mm ID Combined Needle Roller & Cylindrical Roller Thrust Bearing Machined with Inner Ring, 52 mm OD
- RS Stock No.:
- 191-4545
- Mfr. Part No.:
- ZARN2052-TV-A
- Brand:
- INA
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$1,574.13
(exc. GST)
$1,731.54
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $1,574.13 |
| 5 + | $1,530.06 |
*price indicative
- RS Stock No.:
- 191-4545
- Mfr. Part No.:
- ZARN2052-TV-A
- Brand:
- INA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | INA | |
| Product Type | Combined Needle Roller & Cylindrical Roller Thrust Bearing | |
| Inside Diameter | 20mm | |
| Race Width | 46mm | |
| Bore Type | Parallel | |
| Roller Material | Stainless Steel | |
| Maximum Speed - Grease | 2000rpm | |
| Static Load Rating | 22.4kN | |
| Outside Diameter | 52mm | |
| Bearing Material | Stainless Steel | |
| Maximum Speed - Oil | 7000rpm | |
| Number of Rows | 1 | |
| End Type | Open | |
| Standards/Approvals | No | |
| Series | ZARN | |
| Dynamic Load Rating | 33.5kN | |
| Bearing Type | Machined with Inner Ring | |
| Race Type | Snap Ring with Groove | |
| Select all | ||
|---|---|---|
Brand INA | ||
Product Type Combined Needle Roller & Cylindrical Roller Thrust Bearing | ||
Inside Diameter 20mm | ||
Race Width 46mm | ||
Bore Type Parallel | ||
Roller Material Stainless Steel | ||
Maximum Speed - Grease 2000rpm | ||
Static Load Rating 22.4kN | ||
Outside Diameter 52mm | ||
Bearing Material Stainless Steel | ||
Maximum Speed - Oil 7000rpm | ||
Number of Rows 1 | ||
End Type Open | ||
Standards/Approvals No | ||
Series ZARN | ||
Dynamic Load Rating 33.5kN | ||
Bearing Type Machined with Inner Ring | ||
Race Type Snap Ring with Groove | ||
Axial angular contact ball bearings
Double row, for screw mounting
Double row, not for screw mounting
Single row, for any combination
Angular contact ball bearing unit, for screw mounting
Double row or triple row, flange with flattened areas, for screw mounting
Needle roller/axial cylindrical roller bearings
For screw mounting
Not for screw mounting
With accessories
Seal carrier assembly
Precision locknuts
Sockets
Related links
- NTN NKX15T2 15 mm ID Combined Needle Roller & Cylindrical Roller Thrust Bearing Combined, 24 mm OD
- NTN NKXR25T2Z 25 mm ID Combined Needle Roller & Cylindrical Roller Thrust Bearing Combined, 43 mm OD
- NTN NKXR30T2 30 mm ID Combined Needle Roller & Cylindrical Roller Thrust Bearing Combined, 42 mm OD
- SKF NKX 20 20 mm ID Combined Needle Roller & Thrust Ball Bearing Thrust Ball 35 mm OD
- SKF NKX 15 Z 15 mm ID Combined Needle Roller & Thrust Ball Bearing Thrust Ball 24 mm OD
- SKF NKX 30 Z 30 mm ID Combined Needle Roller & Thrust Ball Bearing Needle, 42 mm OD
- NTN 81107T2 Needle Roller 52 mm OD
- NTN 81206T2 Complete Thrust Thrust Cylindrical Roller 30 mm ID Needle Roller Thrust Bearing, 52 mm OD
