NTN NKXR25T2Z 25 mm ID Combined Needle Roller & Cylindrical Roller Thrust Bearing Combined, 43 mm OD

This image is representative of the product range

Subtotal (1 unit)*

$210.53

(exc. GST)

$231.58

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$210.53

*price indicative

RS Stock No.:
700-114
Mfr. Part No.:
NKXR25T2Z
Brand:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Product Type

Combined Needle Roller & Cylindrical Roller Thrust Bearing

Inside Diameter

25mm

Race Width

30mm

Bore Type

Round

Maximum Speed - Grease

1800rpm

Maximum Speed - Oil

7000rpm

Series

NK

Dynamic Load Rating

14200N

Outside Diameter

43mm

Static Load Rating

24000N

Limiting Speed

7000rpm

Bearing Type

Combined

RoHS Status: Exempt

COO (Country of Origin):
JP
The NTN Combined bearing is engineered for superior performance in applications requiring precision and reliability. With an external diameter of 37 mm and a width of 30 mm, these bearings are designed to withstand significant loads and speeds, making them an Ideal choice for various industrial applications. With dynamic load ratings of up to 14,200,000 mN, they ensure optimum efficiency while minimising wear and tear. Their robust construction is complemented by a lubrication hole on the outer ring, facilitating easy maintenance. Constructed with rigorous attention to detail, these bearings perform exceptionally under diverse conditions, from low to high operating temperatures, ensuring a long service life in critical environments.

Dynamic load rating of 14,200,000 mN, ensuring reliable performance under high stresses

External diameter of 37 mm optimised for efficient space utilisation in various machinery

Lubrication hole on outer ring allows for effective maintenance and longevity

Operating temperature range from -20°C to 120°C accommodates diverse industrial applications

Combination design reduces the need for multiple components, simplifying installation and reducing failure points

Available with a thrust bearing height of 11 mm, integrating seamlessly into Compact setups

Precision class P0 guaranteeing consistent reliability in performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy