NTN NKX15T2 15 mm ID Combined Needle Roller & Cylindrical Roller Thrust Bearing Combined, 24 mm OD
- RS Stock No.:
- 698-331
- Mfr. Part No.:
- NKX15T2
- Brand:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
$98.14
(exc. GST)
$107.95
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $98.14 |
*price indicative
- RS Stock No.:
- 698-331
- Mfr. Part No.:
- NKX15T2
- Brand:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Combined Needle Roller & Cylindrical Roller Thrust Bearing | |
| Inside Diameter | 15mm | |
| Race Width | 23mm | |
| Bore Type | Round | |
| Cage Material | Nylon | |
| Dynamic Load Rating | 8250N | |
| End Type | Open | |
| Series | NK | |
| Maximum Speed - Oil | 52800°/s | |
| Maximum Speed - Grease | 37200°/s | |
| Limiting Speed | 8800rpm | |
| Outside Diameter | 24mm | |
| Static Load Rating | 10200N | |
| Number of Rows | 1 | |
| Bearing Type | Combined | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Combined Needle Roller & Cylindrical Roller Thrust Bearing | ||
Inside Diameter 15mm | ||
Race Width 23mm | ||
Bore Type Round | ||
Cage Material Nylon | ||
Dynamic Load Rating 8250N | ||
End Type Open | ||
Series NK | ||
Maximum Speed - Oil 52800°/s | ||
Maximum Speed - Grease 37200°/s | ||
Limiting Speed 8800rpm | ||
Outside Diameter 24mm | ||
Static Load Rating 10200N | ||
Number of Rows 1 | ||
Bearing Type Combined | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Combined bearing is engineered to deliver exceptional performance in a variety of applications. With a Compact external diameter of 24 mm and a width of 23 mm, this bearing is designed for space-saving installations while maintaining robust load capabilities. Its unique construction features a minimum shaft washer bore diameter of 15 mm and an outer washer diameter of 28 mm, ensuring compatibility with numerous machinery setups. The bearing is suitable for both grease and oil lubrication, facilitating versatile use in diverse operating conditions. Built for durability, it withstands extreme temperatures ranging from -20°C to 120°C, making it Ideal for demanding environments. This combination of precision engineering and high-quality materials makes The NTN Combined bearing an essential component for reliable and efficient machine functionality.
Under rollers diameter of 15 mm ensures optimal fit and functionality
Dynamic load rating of 8,250,000 mN enhances reliability under stress
Grease lubrication limit speed of 37,200 °/s allows for high-speed applications
Oil lubrication limit speed of 52,800 °/s supports versatile operation
Minimum operating temperature of -20°C ensures functionality in cold environments
Maximum operating temperature of 120°C accommodates high-temperature applications
Lightweight design at 0.044 kg contributes to overall machinery efficiency
Related links
- NTN NKXR25T2Z 25 mm ID Combined Needle Roller & Cylindrical Roller Thrust Bearing Combined, 43 mm OD
- NTN NKXR30T2 30 mm ID Combined Needle Roller & Cylindrical Roller Thrust Bearing Combined, 42 mm OD
- INA ZARN2052-TV-A 20 mm ID Combined Needle Roller & Cylindrical Roller Thrust Bearing Machined with Inner Ring, 52 mm OD
- NTN NKXR15T2Z 15 mm ID Needle Roller Thrust Bearing Combined, 24 mm OD
- SKF NKX 15 Z 15 mm ID Combined Needle Roller & Thrust Ball Bearing Thrust Ball 24 mm OD
- SKF NKX 20 20 mm ID Combined Needle Roller & Thrust Ball Bearing Thrust Ball 35 mm OD
- SKF NKIA 5901 12 mm ID Combined Needle Roller & Angular Contact Ball Bearing Needle, 24 mm OD
- NTN 81102T2 Complete Thrust Thrust Cylindrical Roller 15 mm ID Needle Roller Thrust Bearing, 28 mm OD
