KEMET 0.23 mH 16 A Common Mode Choke 4.38 mΩ

This image is representative of the product range

Get a bulk buy discount

Add 10 more to save $1.50

View bulk pricing options

Subtotal (1 unit)*

$7.23

(exc. GST)

$7.95

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 84 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$7.23-
10 - 24$7.08$1.50
25 - 99$6.87$9.00
100 +$6.43$80.00

*price indicative

RS Stock No.:
735-357
Mfr. Part No.:
SCF17X-160-1R4A008V
Brand:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Product Type

Common Mode Choke

Inductance

0.23mH

Maximum DC Current

16A

Series

SCF17X

Core Material

Nano Crystal

Test Frequency

100kHz

Packaging

Tray

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

130°C

Automotive Standard

No

Pin Count

2

Mount Type

Through Hole

Maximum DC Resistance

4.38mΩ

Length

26mm

Height

21.5mm

Standards/Approvals

RoHS

Termination Style

PCB

Depth

16.5mm

COO (Country of Origin):
VN
The KEMET Coils are common mode chokes with a wide variety of characteristics. These toroidal coils are designed with nanocrystalline metal core and are useful in various noise countermeasure fields. It is Ideal for audio-visual equipment, industrial equipment, home appliances and power supplies.

Nanocrystalline metal core

Ultra-high inductance

Ultra-high permeability

Operating temperature range from -40°C to +130°C

UL 94 V–0 flame retardant rated base and cap

  • RS Stock No. 0735364
  • Mfr. Part No. SCF17X-160-1R4A008JV
Each
$8.03
  • RS Stock No. 1836625
  • Mfr. Part No. SHBC20-1R7A0097V
Each (In a Tray of 16)
$9.232
  • RS Stock No. 1836781
  • Mfr. Part No. SHBC20-1R7A0097V
Each
$11.34
  • RS Stock No. 0764448
  • Mfr. Part No. SCT17X-160-1R4A008JV
Each
$7.94

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy