SKF 32008 X Taper 40 mm ID Roller Bearing, 68 mm OD

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$64.40

(exc. GST)

$70.84

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 23 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 5$64.40
6 - 11$63.89
12 +$62.77

*price indicative

RS Stock No.:
506-769
Mfr. Part No.:
32008 X
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Roller Bearing

Inside Diameter

40mm

Bore Type

Tapered

Cone Width

19mm

Standards/Approvals

No

Bearing Dynamic Load Rating

60kN

End Type

Open

Static Load Rating

71kN

Outside Diameter

68mm

Limiting Speed

9500rpm

Bearing Type

Taper

RoHS Status: Exempt

COO (Country of Origin):
IN

SKF Roller Bearing, Tapered, Single Row, 40mm ID, 68mm OD - 32008 X


Need to reduce friction and noise in your machine motion systems? Choose this tapered roller bearing from SKF. The tapered style reduces mechanical stress to prolong the service life of the roller bearing, while the flange and roller end encourage lubricant formation for quiet performance. A static load rating of 71kN means this roller bearing can withstand heavy loads. When in motion, this device can withstand 60kN, so it's a reliable choice for demanding applications such as heavy machinery and vehicle parts.

• High limiting speed of 9500rpm for efficient performance

• Compact dimensions of 68 (OD) and 40mm (ID) for use in small applications

• Cup and cone assembly for simple maintenance

• Allows misalignment of between 2 and 4 minutes of arc, for easier installation

• Bearings and rings are heat-stabilised up to +120°C for use in harsh environments

Applications


• Mining industry

• Aviation

• Agricultural machinery

What type of load can a tapered roller bearing take?


A tapered roller bearing provides stability when faced with axial load and thrust. This includes operations that use heavy rotational movement such as vehicle crankshafts.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy