SKF 22313 EK/C3 Tapered 65 mm ID Roller Bearing, 140 mm OD

Subtotal (1 unit)*

$810.86

(exc. GST)

$891.95

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$810.86

*price indicative

RS Stock No.:
207-8506
Mfr. Part No.:
22313 EK/C3
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Roller Bearing

Inside Diameter

65mm

Race Width

48mm

Bore Type

Tapered

Roller Material

Steel

Bearing Material

Steel

Number of Rows

1

Static Load Rating

335kN

Internal Clearance

C3

Outside Diameter

140mm

Limiting Speed

5300rpm

Dynamic Load Rating

325kN

Standards/Approvals

No

Series

SRB

COO (Country of Origin):
GB
The SKF spherical roller bearings have two rows of symmetrical rollers, a common sphered outer ring raceway and two inner ring raceways inclined at an angle to the bearing axis. The centre point of the sphere in the outer ring raceway is at the bearing axis. It has 65 mm ID and 140 mm OD.

Bearing is of bearing steel

Tapered 1:12 bore type

  • RS Stock No. 0462308
  • Mfr. Part No. 21313 EK/C3
Each
$790.39
  • RS Stock No. 2078424
  • Mfr. Part No. 22207 EK/C3
Each
$220.62
  • RS Stock No. 2078444
  • Mfr. Part No. 22213 EK/C3
Each
$321.67
  • RS Stock No. 2078448
  • Mfr. Part No. 22216 EK/C3
Each
$614.09

Related links