SKF 21313 EK/C3 Tapered 1:12 65 mm ID Roller Bearing, 140 mm OD

Subtotal (1 unit)*

$790.39

(exc. GST)

$869.43

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$790.39

*price indicative

RS Stock No.:
462-308
Mfr. Part No.:
21313 EK/C3
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Roller Bearing

Inside Diameter

65mm

Race Width

33mm

Bore Type

Tapered 1:12

Cage Material

Sheet Metal

Outside Diameter

140mm

Internal Clearance

C3

Static Load Rating

270kN

Number of Rows

2

Limiting Speed

6000rpm

Series

21313 EK/C3

Standards/Approvals

RoHS

Dynamic Load Rating

243kN

COO (Country of Origin):
PL

Omkar


The SKF Premium spherical roller bearing is engineered for exceptional performance and longevity in demanding applications. Designed to accommodate heavy loads and misalignments, it excels in varied industrial settings. Emphasising reliability, this bearing ensures reduced friction and enhanced efficiency, making it a key component for machinery requiring consistent operational standards. With an advanced lubricant reservoir system, it facilitates optimal performance while minimising maintenance intervals. The result is a robust bearing solution that supports productivity and reduces downtime, ensuring a seamless integration into your equipment.

Constructed with high-quality materials for enhanced durability and lifecycle

Optimised for high-speed operations, improving overall efficiency

Advanced sealing technology prevents contamination and extends service life

Versatile applicability across various industrial sectors

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy