RS PRO 32018-X Taper 90 mm ID Roller Bearing, 140 mm OD
- RS Stock No.:
- 248-2816
- Mfr. Part No.:
- 32018-X
- Brand:
- RS PRO
Get a bulk buy discount
Add 5 more to save $157.15
View bulk pricing optionsSubtotal (1 unit)*
$177.60
(exc. GST)
$195.36
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $177.60 | - |
| 5 + | $146.17 | $157.15 |
*price indicative
- RS Stock No.:
- 248-2816
- Mfr. Part No.:
- 32018-X
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Roller Bearing | |
| Inside Diameter | 90mm | |
| Bore Type | Tapered | |
| Cage Material | Pressed Steel | |
| Roller Material | Steel | |
| Outside Diameter | 140mm | |
| Bearing Material | Steel | |
| Number of Rows | 1 | |
| Cone Width | 32mm | |
| Static Load Rating | 282kN | |
| Bearing Dynamic Load Rating | 175kN | |
| Standards/Approvals | RoHS | |
| Cup Width | 24mm | |
| End Type | Open | |
| Limiting Speed | 4300rpm | |
| Race Type | Tapered | |
| Bearing Type | Taper | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Roller Bearing | ||
Inside Diameter 90mm | ||
Bore Type Tapered | ||
Cage Material Pressed Steel | ||
Roller Material Steel | ||
Outside Diameter 140mm | ||
Bearing Material Steel | ||
Number of Rows 1 | ||
Cone Width 32mm | ||
Static Load Rating 282kN | ||
Bearing Dynamic Load Rating 175kN | ||
Standards/Approvals RoHS | ||
Cup Width 24mm | ||
End Type Open | ||
Limiting Speed 4300rpm | ||
Race Type Tapered | ||
Bearing Type Taper | ||
- COO (Country of Origin):
- AT
RS PRO Tapered Roller Baring
Introducing this range of RS Pro single row Tapered Roller Bearings, offering versatility and overall high performance. These RS PRO Tapered Roller bearings have been designed with the highest quality and versatility in mind and thus utilise a high strength steel cage and optimised internal geometry to ensure adequate operation.
Features and Benefits
Pressed steel cage
Applications
RS PRO Roller bearings can be widely used across industry, assisting with the movement and mobilization of machinery. They are frequently found in environments such as aviation cargo systems, manufacturing, aerospace, automobile industry, power houses and numerous other applications.
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards
theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Related links
- SKF 32018 X Taper 90 mm ID Roller Bearing, 140 mm OD
- SKF 33018 Taper 90 mm ID Roller Bearing, 140 mm OD
- SNR 32018A Taper Roller 90 mm ID Roller Bearing, 140 mm OD
- NTN 32018XU Taper Roller 90 mm ID Roller Bearing, 140 mm OD
- FAG 33018 Taper Roller 90 mm ID Roller Bearing, 140 mm OD
- NTN 33018U Taper Roller 90 mm ID Roller Bearing, 140 mm OD
- SKF NN 3018 KTN9/SPW33 Tapered 1:12 90 mm ID Roller Bearing, 140 mm OD
- SKF NU 1018 ML 90 mm ID Roller Bearing, 140 mm OD












