SKF 22313 E/VA405 Taper 65 mm ID Roller Bearing, 140 mm OD

Subtotal (1 unit)*

$959.58

(exc. GST)

$1,055.54

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$959.58

*price indicative

RS Stock No.:
207-8504
Mfr. Part No.:
22313 E/VA405
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Roller Bearing

Inside Diameter

65mm

Race Width

48mm

Bore Type

Taper

Roller Material

Steel

Bearing Material

Steel

Number of Rows

1

Static Load Rating

360kN

Outside Diameter

140mm

Internal Clearance

C3

Limiting Speed

5000rpm

Series

22313 E/VA405

Standards/Approvals

No

Dynamic Load Rating

357kN

COO (Country of Origin):
GB
The SKF spherical roller bearings have two rows of symmetrical rollers, a common sphered outer ring raceway and two inner ring raceways inclined at an angle to the bearing axis. The centre point of the sphere in the outer ring raceway is at the bearing axis. It has 65 mm ID and 140 mm OD.

Bearing is of bearing steel

Cylindrical bore type

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy