Laserliner Accessory Kit Clip, For Use With 9mm Inspection Cameras

Subtotal (1 unit)*

$53.72

(exc. GST)

$59.09

(inc. GST)

Add to Basket
Select or type quantity

In Stock
  • 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
RS Stock No.:
251-6983
Mfr. Part No.:
082.223A
Brand:
Laserliner
Find similar products by selecting one or more attributes.
Select all

Brand

Laserliner

Product Type

Accessory Kit

Sub Type

Clip

For Use With

9mm Inspection Cameras

Standards/Approvals

No

COO (Country of Origin):
CN
The Laserliner high-resolution and compact video inspection system allows detailed visual inspection of hard-to-reach locations such as pipework, suspended ceilings and vehicles. Six powerful LEDs on the waterproof camera unit, adjustable in ten settings, ensure effective illumination during use. Details can be clearly captured using the zoom function. Inspection results are clearly identifiable thanks to the large colour display and image alignment.

Diameter camera head ø 5.2 mm

Camera resolution 1280 x 720 pixels

Screen type 4.3 TFT display

Display resolution 480 x 272 pixels

Probe length 1m

Related links