SKF 22213 EK/C3 Tapered 65 mm ID Roller Bearing, 120 mm OD

Subtotal (1 unit)*

$321.67

(exc. GST)

$353.84

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 4 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$321.67

*price indicative

RS Stock No.:
207-8444
Mfr. Part No.:
22213 EK/C3
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Roller Bearing

Inside Diameter

65mm

Race Width

31mm

Bore Type

Tapered

Roller Material

Steel

Cage Material

Sheet Metal

Limiting Speed

7000rpm

Series

SRB

Static Load Rating

216kN

Dynamic Load Rating

198kN

Standards/Approvals

No

Outside Diameter

120mm

Number of Rows

2

Internal Clearance

C3

Bearing Material

Steel

SKF Roller Bearing, Spherical Bearing Type, Tapered Bore, 65mm ID, 120mm OD - 22213 EK/C3


Need a high-strength component that can handle both radial and axial forces? This roller bearing from SKF gives you the support you need. It has a dynamic load rating of up to 198kN and a maximum static load rating of 216kN, so it's a durable piece of kit that's up to the task in demanding environments. Thanks to the 1:12 tapered bore, mounting and dismounting is a cinch. As it's part of SKF's innovative Explorer performance class, you can count on this bearing for long-lasting performance and increased power density over alternative spherical bearings.

Features & Benefits


• Double-row construction is well-suited to handling heavy radial loads

• Handy relubrication feature makes it easy to top up the grease levels and minimise friction

• Rollers are secured in a cage to reduce noise and prevent wear

• 7000r/min limiting speed for use in high-speed applications

Applications


• Building industry

• Conveyor belts

• Industrial cranes

Where should I use a spherical roller bearing?


As this kind of rolling part is self-aligning, it can accommodate misalignment, so it's a reliable choice for applications where shaft deflection is a possibility.

  • RS Stock No. 0506444
  • Mfr. Part No. 22213 EK
Each
$361.02
  • RS Stock No. 0462308
  • Mfr. Part No. 21313 EK/C3
Each
$790.39
  • RS Stock No. 2078442
  • Mfr. Part No. 22213 E/C3
Each
$397.37
  • RS Stock No. 2080045
  • Mfr. Part No. 32213
Each
$209.94

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy