SKF 21319 EK Tapered 95 mm ID Roller Bearing, 200 mm OD
- RS Stock No.:
- 207-8410
- Mfr. Part No.:
- 21319 EK
- Brand:
- SKF
Subtotal (1 unit)*
$1,593.56
(exc. GST)
$1,752.92
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,593.56 |
*price indicative
- RS Stock No.:
- 207-8410
- Mfr. Part No.:
- 21319 EK
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Roller Bearing | |
| Inside Diameter | 95mm | |
| Race Width | 45mm | |
| Bore Type | Tapered | |
| Roller Material | Steel | |
| Outside Diameter | 200mm | |
| Limiting Speed | 4500rpm | |
| Standards/Approvals | No | |
| Dynamic Load Rating | 433kN | |
| Number of Rows | 1 | |
| Static Load Rating | 490kN | |
| Series | SRB | |
| Bearing Material | Steel | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Roller Bearing | ||
Inside Diameter 95mm | ||
Race Width 45mm | ||
Bore Type Tapered | ||
Roller Material Steel | ||
Outside Diameter 200mm | ||
Limiting Speed 4500rpm | ||
Standards/Approvals No | ||
Dynamic Load Rating 433kN | ||
Number of Rows 1 | ||
Static Load Rating 490kN | ||
Series SRB | ||
Bearing Material Steel | ||
- COO (Country of Origin):
- MY
The SKF spherical roller bearings have two rows of symmetrical rollers, a common sphered outer ring raceway and two inner ring raceways inclined at an angle to the bearing axis. The centre point of the sphere in the outer ring raceway is at the bearing axis. It has 95 mm ID and 200 mm OD.
Bearing is of bearing steel
Tapered 1:12 bore type
Related links
- SKF 22319 EK Tapered 95 mm ID Roller Bearing, 200 mm OD
- SKF 22319 EK/C3 Tapered 95 mm ID Roller Bearing, 200 mm OD
- SKF 21319 E Taper 95 mm ID Roller Bearing, 200 mm OD
- SKF 21319 E/C3 Cylindrical 95 mm ID Roller Bearing, 200 mm OD
- NSK 31319J Tapered 95 mm ID Tapered Roller Bearing, 200 mm OD
- SKF 22219 EK Tapered 95 mm ID Roller Bearing, 170 mm OD
- NTN 22319EAKW33 Tapered 95 mm ID Spherical Roller Bearing, 200 mm OD
- NTN 22319EAKW33C3 Tapered 95 mm ID Spherical Roller Bearing, 200 mm OD
