SKF 21319 E/C3 Cylindrical 95 mm ID Roller Bearing, 200 mm OD

Subtotal (1 unit)*

$1,730.86

(exc. GST)

$1,903.95

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,730.86

*price indicative

RS Stock No.:
462-459
Mfr. Part No.:
21319 E/C3
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Roller Bearing

Inside Diameter

95mm

Race Width

45mm

Bore Type

Cylindrical

Cage Material

Sheet Metal

Static Load Rating

490kN

Outside Diameter

200mm

Dynamic Load Rating

433kN

Number of Rows

2

Internal Clearance

C3

Limiting Speed

4500rpm

Series

21319 E/C3

Standards/Approvals

RoHS

COO (Country of Origin):
MY

Omkar


The SKF Spherical roller bearing is engineered to accommodate heavy radial loads while ensuring optimal performance under misalignment conditions. The robust design features a wide spherical raceway that allows for easy installation and maximum load-handling capabilities. With high resistance to wear and a self-aligning property, this bearing ensures longevity and reliability for various industrial applications. The unique design reduces friction, contributing to enhanced energy efficiency, making it an ideal choice for both high-speed and heavy-duty applications. Whether used in mining, construction, or agricultural equipment, this component promises seamless operation and reduced maintenance costs.

Designed for easy alignment in challenging environments

Minimises friction for improved energy efficiency

Extends service life through durable material selection

Suitable for a wide range of industrial applications

Reduces maintenance needs, saving time and costs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy