SKF 22319 EK Tapered 95 mm ID Roller Bearing, 200 mm OD
- RS Stock No.:
- 207-8540
- Mfr. Part No.:
- 22319 EK
- Brand:
- SKF
Subtotal (1 unit)*
$1,982.66
(exc. GST)
$2,180.93
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,982.66 |
*price indicative
- RS Stock No.:
- 207-8540
- Mfr. Part No.:
- 22319 EK
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Roller Bearing | |
| Inside Diameter | 95mm | |
| Race Width | 67mm | |
| Bore Type | Tapered | |
| Roller Material | Steel | |
| Outside Diameter | 200mm | |
| Static Load Rating | 765kN | |
| Number of Rows | 1 | |
| Bearing Material | Steel | |
| Limiting Speed | 3400rpm | |
| Internal Clearance | C3 | |
| Dynamic Load Rating | 699kN | |
| Standards/Approvals | No | |
| Series | 22319 EK | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Roller Bearing | ||
Inside Diameter 95mm | ||
Race Width 67mm | ||
Bore Type Tapered | ||
Roller Material Steel | ||
Outside Diameter 200mm | ||
Static Load Rating 765kN | ||
Number of Rows 1 | ||
Bearing Material Steel | ||
Limiting Speed 3400rpm | ||
Internal Clearance C3 | ||
Dynamic Load Rating 699kN | ||
Standards/Approvals No | ||
Series 22319 EK | ||
- COO (Country of Origin):
- SE
The SKF spherical roller bearings have two rows of symmetrical rollers, a common sphered outer ring raceway and two inner ring raceways inclined at an angle to the bearing axis. The centre point of the sphere in the outer ring raceway is at the bearing axis. It has 95 mm ID and 200 mm OD.
Bearing is of bearing steel
Tapered 1:12 bore type
Related links
- SKF 22319 EK/C3 Tapered 95 mm ID Roller Bearing, 200 mm OD
- SKF 21319 EK Tapered 95 mm ID Roller Bearing, 200 mm OD
- FAG 22319-E1-XL-K K Tapered 95 mm ID Spherical Roller Bearing, 200 mm OD
- NSK 31319J Tapered 95 mm ID Tapered Roller Bearing, 200 mm OD
- NTN 22319EAKW33 Tapered 95 mm ID Spherical Roller Bearing, 200 mm OD
- SKF 22219 EK Tapered 95 mm ID Roller Bearing, 170 mm OD
- NTN 22319EAKW33C3 Tapered 95 mm ID Spherical Roller Bearing, 200 mm OD
- SKF 22319 E Tappered 95 mm ID Roller Bearing, 200 mm OD
