SKF 22319 EK/C3 Tapered 95 mm ID Roller Bearing, 200 mm OD
- RS Stock No.:
- 207-8541
- Mfr. Part No.:
- 22319 EK/C3
- Brand:
- SKF
Subtotal (1 unit)*
$1,982.66
(exc. GST)
$2,180.93
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,982.66 |
*price indicative
- RS Stock No.:
- 207-8541
- Mfr. Part No.:
- 22319 EK/C3
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Roller Bearing | |
| Inside Diameter | 95mm | |
| Race Width | 67mm | |
| Bore Type | Tapered | |
| Roller Material | Steel | |
| Standards/Approvals | No | |
| Series | SRB | |
| Limiting Speed | 3400rpm | |
| Dynamic Load Rating | 699kN | |
| Outside Diameter | 200mm | |
| Static Load Rating | 765kN | |
| Internal Clearance | C3 | |
| Number of Rows | 1 | |
| Bearing Material | Steel | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Roller Bearing | ||
Inside Diameter 95mm | ||
Race Width 67mm | ||
Bore Type Tapered | ||
Roller Material Steel | ||
Standards/Approvals No | ||
Series SRB | ||
Limiting Speed 3400rpm | ||
Dynamic Load Rating 699kN | ||
Outside Diameter 200mm | ||
Static Load Rating 765kN | ||
Internal Clearance C3 | ||
Number of Rows 1 | ||
Bearing Material Steel | ||
- COO (Country of Origin):
- SE
The SKF spherical roller bearings have two rows of symmetrical rollers, a common sphered outer ring raceway and two inner ring raceways inclined at an angle to the bearing axis. The centre point of the sphere in the outer ring raceway is at the bearing axis. It has 95 mm ID and 200 mm OD.
Bearing is of bearing steel
Tapered 1:12 bore type
- RS Stock No. 0462217
- Mfr. Part No. 23140 CCK/W33
Each
$9,446.51
- RS Stock No. 0642546
- Mfr. Part No. 32219J
Each
$279.69
- RS Stock No. 0642548
- Mfr. Part No. 32222J
Each
$655.36
- RS Stock No. 0642132
- Mfr. Part No. 33206J
Each
$49.00
Related links
- SKF 22319 EK Tapered 95 mm ID Roller Bearing, 200 mm OD
- SKF 22219 EK/C3 Tapered 95 mm ID Roller Bearing, 170 mm OD
- SKF 21319 EK Tapered 95 mm ID Roller Bearing, 200 mm OD
- FAG 22319-E1-XL-K K Tapered 95 mm ID Spherical Roller Bearing, 200 mm OD
- SKF 22319 E/C3 Tappered 95 mm ID Roller Bearing, 200 mm OD
- SKF 22222 EK/C3 Tapered 110 mm ID Roller Bearing, 200 mm OD
- SKF 22319 E Tappered 95 mm ID Roller Bearing, 200 mm OD
- SKF 22319 EJA/VA405 Taper 95 mm ID Roller Bearing, 200 mm OD










