SKF 21319 E Taper 95 mm ID Roller Bearing, 200 mm OD
- RS Stock No.:
- 207-8408
- Mfr. Part No.:
- 21319 E
- Brand:
- SKF
Subtotal (1 unit)*
$1,556.21
(exc. GST)
$1,711.83
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 02 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,556.21 |
*price indicative
- RS Stock No.:
- 207-8408
- Mfr. Part No.:
- 21319 E
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Roller Bearing | |
| Inside Diameter | 95mm | |
| Race Width | 45mm | |
| Bore Type | Taper | |
| Roller Material | Steel | |
| Bearing Material | Steel | |
| Static Load Rating | 490kN | |
| Outside Diameter | 200mm | |
| Number of Rows | 1 | |
| Dynamic Load Rating | 433kN | |
| Standards/Approvals | No | |
| Series | SRB | |
| Limiting Speed | 4500rpm | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Roller Bearing | ||
Inside Diameter 95mm | ||
Race Width 45mm | ||
Bore Type Taper | ||
Roller Material Steel | ||
Bearing Material Steel | ||
Static Load Rating 490kN | ||
Outside Diameter 200mm | ||
Number of Rows 1 | ||
Dynamic Load Rating 433kN | ||
Standards/Approvals No | ||
Series SRB | ||
Limiting Speed 4500rpm | ||
- COO (Country of Origin):
- MY
The SKF spherical roller bearings have two rows of symmetrical rollers, a common sphered outer ring raceway and two inner ring raceways inclined at an angle to the bearing axis. The centre point of the sphere in the outer ring raceway is at the bearing axis. It has 95 mm ID and 200 mm OD.
Bearing is of bearing steel
Cylindrical bore type
Related links
- SKF 21319 E/C3 Cylindrical 95 mm ID Roller Bearing, 200 mm OD
- SKF 22319 EJA/VA405 Taper 95 mm ID Roller Bearing, 200 mm OD
- SKF 21319 EK Tapered 95 mm ID Roller Bearing, 200 mm OD
- FAG 22319-E1-XL-K-C3 Taper 95 mm ID Roller Bearing, 200 mm OD
- NTN 22319EMKW33C3 Taper 95 mm ID Spherical Roller Bearing, 200 mm OD
- SKF 30319 Taper Roller 95 mm ID Tapered Roller Bearing, 200 mm OD
- SKF 22222 E Taper 110 mm ID Roller Bearing, 200 mm OD
- SKF 22319 E Tappered 95 mm ID Roller Bearing, 200 mm OD
