NTN 22319EAKW33C3 Tapered 95 mm ID Spherical Roller Bearing, 200 mm OD
- RS Stock No.:
- 640-135
- Mfr. Part No.:
- 22319EAKW33C3
- Brand:
- NTN
Subtotal (1 unit)*
$1,334.88
(exc. GST)
$1,468.37
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,334.88 |
*price indicative
- RS Stock No.:
- 640-135
- Mfr. Part No.:
- 22319EAKW33C3
- Brand:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Spherical Roller Bearing | |
| Inside Diameter | 95mm | |
| Race Width | 67mm | |
| Bore Type | Tapered | |
| Cage Material | Steel | |
| Maximum Speed - Oil | 2800rpm | |
| Maximum Speed - Grease | 2300rpm | |
| Limiting Speed | 3300rpm | |
| Standards/Approvals | No | |
| Static Load Rating | 750kN | |
| Series | 223 | |
| Number of Rows | 2 | |
| Outside Diameter | 200mm | |
| Bearing Material | Through Hardened Steel | |
| Dynamic Load Rating | 732kN | |
| End Type | Open | |
| Internal Clearance | C3 | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Spherical Roller Bearing | ||
Inside Diameter 95mm | ||
Race Width 67mm | ||
Bore Type Tapered | ||
Cage Material Steel | ||
Maximum Speed - Oil 2800rpm | ||
Maximum Speed - Grease 2300rpm | ||
Limiting Speed 3300rpm | ||
Standards/Approvals No | ||
Static Load Rating 750kN | ||
Series 223 | ||
Number of Rows 2 | ||
Outside Diameter 200mm | ||
Bearing Material Through Hardened Steel | ||
Dynamic Load Rating 732kN | ||
End Type Open | ||
Internal Clearance C3 | ||
Non Compliant
- COO (Country of Origin):
- IT
The NTN Spherical Roller Bearing is designed to withstand substantial loads and misalignments, making it ideal for demanding operating conditions. This type of bearing excels in environments such as crushers, vibrating screens, and heavy handling applications. With NTN's ULTAGE design, it delivers exceptional durability and extended service life as a standard feature, offering unparalleled endurance and reliability in harsh conditions.
High impacts resistance
High vibrations resistance
Related links
- NTN 22319EAKW33 Tapered 95 mm ID Spherical Roller Bearing, 200 mm OD
- FAG 22319-E1-XL-K K Tapered 95 mm ID Spherical Roller Bearing, 200 mm OD
- SKF 22319 EK Tapered 95 mm ID Roller Bearing, 200 mm OD
- SKF 21319 EK Tapered 95 mm ID Roller Bearing, 200 mm OD
- NSK 31319J Tapered 95 mm ID Tapered Roller Bearing, 200 mm OD
- SKF 22319 EK/C3 Tapered 95 mm ID Roller Bearing, 200 mm OD
- NTN 21319D1C3 95 mm ID Spherical Roller Bearing, 200 mm OD
- NTN 22319EMW33C3 95 mm ID Spherical Roller Bearing, 200 mm OD
