SKF 21315 E Taper 75 mm ID Roller Bearing, 160 mm OD
- RS Stock No.:
- 207-8397
- Mfr. Part No.:
- 21315 E
- Brand:
- SKF
Subtotal (1 unit)*
$903.90
(exc. GST)
$994.29
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $903.90 |
*price indicative
- RS Stock No.:
- 207-8397
- Mfr. Part No.:
- 21315 E
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Roller Bearing | |
| Inside Diameter | 75mm | |
| Race Width | 37mm | |
| Bore Type | Taper | |
| Roller Material | Steel | |
| Series | 21315 E | |
| Limiting Speed | 5600rpm | |
| Standards/Approvals | No | |
| Dynamic Load Rating | 291kN | |
| Outside Diameter | 160mm | |
| Static Load Rating | 325kN | |
| Number of Rows | 1 | |
| Bearing Material | Steel | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Roller Bearing | ||
Inside Diameter 75mm | ||
Race Width 37mm | ||
Bore Type Taper | ||
Roller Material Steel | ||
Series 21315 E | ||
Limiting Speed 5600rpm | ||
Standards/Approvals No | ||
Dynamic Load Rating 291kN | ||
Outside Diameter 160mm | ||
Static Load Rating 325kN | ||
Number of Rows 1 | ||
Bearing Material Steel | ||
- COO (Country of Origin):
- GB
The SKF spherical roller bearings have two rows of symmetrical rollers, a common sphered outer ring raceway and two inner ring raceways inclined at an angle to the bearing axis. The centre point of the sphere in the outer ring raceway is at the bearing axis. It has 75 mm ID and 160 mm OD.
Bearing is of bearing steel
Cylindrical bore type
- RS Stock No. 0465379
- Mfr. Part No. NJ 315 ECM/C4VA301
Each
$2,113.32
- RS Stock No. 0464244
- Mfr. Part No. NU 2315 ECP
Each
$1,571.52
- RS Stock No. 0465250
- Mfr. Part No. NU 2332 ECML/C3
Each
$15,627.88
- RS Stock No. 0461438
- Mfr. Part No. C 2315 K/C4
Each
$2,475.73
Related links
- SKF 22315 E Taper 75 mm ID Roller Bearing, 160 mm OD
- SKF 21315 E/C3 Tappered 75 mm ID Roller Bearing, 160 mm OD
- SKF 30315 Taper 75 mm ID Roller Bearing, 160 mm OD
- SKF 22315 EJA/VA405 Taper 75 mm ID Roller Bearing, 160 mm OD
- SKF 32315 Taper 75 mm ID Roller Bearing, 160 mm OD
- SKF 21315 EK Tapered 75 mm ID Roller Bearing, 160 mm OD
- SKF 21315 EK/C3 Tapered 75 mm ID Roller Bearing, 160 mm OD
- RS PRO 32315 Taper 75 mm ID Roller Bearing, 160 mm OD












