RS Better World

INA NA4904-XL 20 mm ID Roller Bearing Needle, 37 mm OD

Get a bulk buy discount

Add 13 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

$87.24

(exc. GST)

$95.96

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 12$87.24-
13 - 24$84.822%
25 +$82.575%

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
194-7285
Mfr. Part No.:
NA4904-XL
Brand:
INA
Find similar products by selecting one or more attributes.
Select all

Brand

INA

Product Type

Roller Bearing

Inside Diameter

20mm

Race Width

17mm

Bore Type

Parallel

Number of Rows

1

Standards/Approvals

No

End Type

Open

Dynamic Load Rating

23700N

Outside Diameter

37mm

Static Load Rating

25500N

Limiting Speed

16900rpm

Better World Product

Yes

Better World Claim

Extended Product Life, Saves Energy

Bearing Type

Needle

Schaeffler Roller Bearing, 20mm Inside Diameter, 37mm Outside Diameter - NA4904-XL


This roller bearing is a high-performance component designed for various industrial applications. With a needle design, it measures 20mm in inner diameter and 37mm in outer diameter, making it suitable for limited space installations. Constructed from durable steel, this bearing provides robust support for dynamic loads.

Features & Benefits


• Features a static load rating of 25,500N for stability

• Designed for high dynamic load bearing ratings of up to 23,700N

• Single row configuration ensures compact design and efficiency

• Open end type allows for versatile application in machinery

• Able to operate at reference speeds of 9,400 rpm and limiting speeds of 16,900 rpm

• High load capacity makes it ideal for demanding environments

Applications


• Used for industrial machinery for rotational

• Suitable for automation systems requiring reliable bearings

• Ideal for mechanical engineering solutions needing precision components

• Recommended for electronic assemblies where space is constrained

• Suitable for electrical devices to support various load types

What is the primary advantage of using a needle design in this roller bearing?


The needle design allows for a smaller cross-section while maintaining high load capacity, making it ideal for applications with space constraints.

How do the load ratings affect the performance in applications?


The specified load ratings indicate the maximum loads the bearing can support, ensuring reliable operation and longevity under various operational conditions.

What type of materials is this roller bearing made from, and how does it benefit performance?


Constructed from steel, this bearing offers excellent strength and durability, contributing to its ability to withstand high loads and dynamic forces.

Can this bearing be used in high-speed applications?


Yes, it is capable of operating at high speeds, with a limiting speed of 16,900 rpm, making it suitable for various high-speed industrial applications.

What considerations should be made when installing this roller bearing?


It is crucial to ensure proper alignment and lubrication during installation to maximise performance and longevity in its intended applications.

RS Better World
  • RS Stock No. 2600636
  • Mfr. Part No. RNA4910-2RSR-XL
Each
$163.10
  • RS Stock No. 2731946
  • Mfr. Part No. AXK1024-A/0-10
Each
$9.25
  • RS Stock No. 2600114
  • Mfr. Part No. AXK3047-A/0-10
Each
$10.48
  • RS Stock No. 1741094
  • Mfr. Part No. HK3016-B
Each
$10.54

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy