INA NKX35-Z-XL 35 mm ID Roller Bearing Needle, 37 mm OD

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$343.13

(exc. GST)

$377.44

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 12$343.13
13 - 24$333.51
25 +$328.64

*price indicative

RS Stock No.:
174-1230
Mfr. Part No.:
NKX35-Z-XL
Brand:
INA
Find similar products by selecting one or more attributes.
Select all

Brand

INA

Product Type

Roller Bearing

Inside Diameter

35mm

Race Width

30mm

Bore Type

Parallel

Cage Material

Steel

Dynamic Load Rating

21.2kN

Static Load Rating

47kN

Standards/Approvals

No

Maximum Speed - Oil

4600rpm

End Type

Sealed

Outside Diameter

37mm

Bearing Type

Needle

These series comprise radial needle roller bearings and a rolling bearing component capable of supporting axial loads. They can support high radial forces as well as axial forces in one direction, while NKIB can support axial forces from both directions, and are used as locating or semi-locating bearings.

Needle roller/axial deep groove ball bearings

Lubrication

Needle roller/ axial cylindrical roller bearings

Lubrication

Needle roller/ angular contact ball bearings

For alternating axial forces

Lubrication

Operating temperature

Cages

Suffixes

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy