RS Better World

INA RNA6904-XL 25 mm ID Roller Bearing Needle, 37 mm OD

Get a bulk buy discount

Add 13 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

$118.25

(exc. GST)

$130.08

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 12$118.25-
13 - 24$114.952%
25 +$111.865%

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
174-1419
Mfr. Part No.:
RNA6904-XL
Brand:
INA
Find similar products by selecting one or more attributes.
Select all

Brand

INA

Product Type

Roller Bearing

Inside Diameter

25mm

Race Width

30mm

Bore Type

Parallel

Cage Material

Steel

Static Load Rating

51kN

Outside Diameter

37mm

Dynamic Load Rating

40.5kN

End Type

Open

Standards/Approvals

No

Maximum Speed - Oil

16000rpm

Limiting Speed

16900rpm

Better World Claim

Extended Product Life, Saves Energy

Better World Product

Yes

Bearing Type

Needle

Needle roller bearings with ribs are single or double row units comprising machined outer rings with ribs, needle roller and cage assemblies and removable inner rings. Needle roller bearings with ribs are X-life bearings. These bearings have optimised raceway surfaces. This gives higher load carrying capacity and longer rating life.

Needle roller bearings without inner ring

Needle roller bearings with inner ring

Displacement of the inner ring

Sealing

Lubrication

Sealing rings and wider inner rings

Operating temperature

Cages

Suffixes

  • RS Stock No. 1371750
  • Mfr. Part No. HK1816-B
Each
$15.08
  • RS Stock No. 1741227
  • Mfr. Part No. NKX25-Z-XL
Each
$198.62
  • RS Stock No. 1371761
  • Mfr. Part No. HK2512-B
Each
$17.08
  • RS Stock No. 0311140
  • Mfr. Part No. NU320-E-XL-TVP2
Each
$1,202.63

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy