Kimberly Clark Kimberly-Clark Professional® Wipe Dispenser

Subtotal (1 unit)*

$139.64

(exc. GST)

$153.60

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$139.64

*price indicative

RS Stock No.:
226-4166
Mfr. Part No.:
4915
Brand:
Kimberly Clark
Find similar products by selecting one or more attributes.
Select all

Brand

Kimberly Clark

Wall Mounted

Yes

Width

105mm

Colour

White

Material

Metal

Range

Kimberly-Clark Professional®

RoHS Status: Exempt

COO (Country of Origin):
AU

KIMBERLY-CLARK PROFESSIONAL® Small Roll Dispenser (4915), Wiper Roll Dispenser, 1 White, Enamel Dispenser / Case


KIMBERLY-CLARK PROFESSIONAL® Small roll Dispenser is a wall-mounted dispenser suitable for use with WYPALL® X50 Small roll wipers. This dispenser has a smaller footprint than our other wiper roll dispensers making it ideal for locations where space is limited.Featuring a contemporary design in white metal making it a durable solution whilst also blending seamlessly into your workplace. Plus it features a viewing window that enables you to check wiper levels before refilling for more efficient workplace maintenance.Measuring 265 x 198 x 175mm this dispenser is compatible with WYPALL® X50 Small Roll wipers in blue (4194) and white (4198). Each case of KIMBERLY-CLARK PROFESSIONAL® Small roll dispenser consists of 1 white, enamel wiper dispenser. KIMBERLY-CLARK PROFESSIONAL® wiper dispensers, by KIMBERLY-CLARK PROFESSIONAL®, form part of a wider range of products designed to create a safer, healthier and more productive workplace.

Features


One case of KIMBERLY-CLARK PROFESSIONAL® Small roll wiper dispenser contains 1 wiper dispenser
Wall mounted wiper dispenser designed for use with WYPALL® X50 Small roll wipers
Compact wiper dispenser designed for small spaces
Constructed of white metal making it a durable solution
Viewing window to check wiper levels for more efficient maintenance

The Kimberly Clark Kleenex large box of facial tissues are designed with user satisfaction and comfort in mind. This box of Kleenex® facial tissues is the largest in the Kleenex® facial tissue range with 200 tissues per box, ideal for placement in busy wo

One pack of Kleenex large facial tissues contains 200 tissues, one case contains 24 packs
This large box of tissues contains more tissues than any other box in the Kleenex facial tissue range
10 blue sheets are used to indicate the end of the pack
Premium

Related links