INA AXK3047-A/0-10 Needle 30 mm ID Roller Bearing, 47 mm OD
- RS Stock No.:
- 260-0114
- Mfr. Part No.:
- AXK3047-A/0-10
- Brand:
- INA
Subtotal (1 unit)*
$10.48
(exc. GST)
$11.53
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 31 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $10.48 |
*price indicative
- RS Stock No.:
- 260-0114
- Mfr. Part No.:
- AXK3047-A/0-10
- Brand:
- INA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | INA | |
| Product Type | Roller Bearing | |
| Inside Diameter | 30mm | |
| Race Width | 2mm | |
| Bore Type | Parallel | |
| Dynamic Load Rating | 16400N | |
| Standards/Approvals | DIN 5405-2 | |
| Series | DIN 5405-2 | |
| Number of Rows | 1 | |
| Outside Diameter | 47mm | |
| Static Load Rating | 70000N | |
| Limiting Speed | 7500rpm | |
| Bearing Type | Needle | |
| Select all | ||
|---|---|---|
Brand INA | ||
Product Type Roller Bearing | ||
Inside Diameter 30mm | ||
Race Width 2mm | ||
Bore Type Parallel | ||
Dynamic Load Rating 16400N | ||
Standards/Approvals DIN 5405-2 | ||
Series DIN 5405-2 | ||
Number of Rows 1 | ||
Outside Diameter 47mm | ||
Static Load Rating 70000N | ||
Limiting Speed 7500rpm | ||
Bearing Type Needle | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Schaeffler Roller Bearing, 30mm Inside Diameter, 47mm Outside Diameter - AXK3047-A/0-10
This roller bearing serves a vital role in various applications within the automation, electronics, electrical, and mechanical industries. With an inside diameter of 30mm and an outside diameter of 47mm, this high-quality needle roller bearing is designed for effective load distribution and smooth operation. The parallel bore specification further enhances its compatibility with multiple setups.
Features & Benefits
• Designed for radial load capabilities, ensuring reliable performance
• Suitable for both grease and oil lubrication, enhancing flexibility
• Lightweight design at approximately 0.29g for easier handling
• Non-sealed structure facilitates customised lubrication options
• Compact design ideal for confined spaces in industrial applications
Applications
• Utilised in systems for efficient motion transfer
• Employed in conveyor systems, enhancing material handling
• Integrated into machinery where compact rolling elements are essential
• Used with robotic arms requiring high-speed rotational equipment
What specifications help ensure efficient performance in demanding conditions?
The basic dynamic load rating is 1,540N, and the static load rating is 1,290N, ensuring that it can withstand various stresses during operation without failure.
How does the temperature range impact the use of this component?
Operating between -20°C and 120°C allows it to function effectively in a wide array of environments, making it versatile for industrial applications.
What lubrication methods can be used with this product?
Grease and oil lubrication options are available, providing adaptability based on specific application requirements while ensuring optimal performance.
Related links
- INA K81106-TV-A/0-8 30 mm ID Roller Bearing, 47 mm OD
- SKF NA 6906 30 mm ID Needle Roller Bearing, 47 mm OD
- NTN 81106T2 Complete Thrust Thrust Cylindrical Roller 30 mm ID Needle Roller Thrust Bearing, 47 mm OD
- SKF NKIB 5906 30 mm ID Roller Bearing Needle, 47 mm OD
- SKF NA 4906 Cylindrical 30 mm ID Roller Bearing, 47 mm OD
- INA 81106-TV 30 mm ID Roller Bearing, 47 mm OD
- SKF 81106 TN Thrust 30 mm ID Roller Bearing, 47 mm OD
- IKO Nippon Thompson NTB3047AS Thrust 30 mm ID Roller Bearing, 47 mm OD
