INA NK28/20-XL 28 mm ID Roller Bearing Needle, 37 mm OD
- RS Stock No.:
- 191-4401
- Mfr. Part No.:
- NK28/20-XL
- Brand:
- INA
Get a bulk buy discount
Add 13 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$61.28
(exc. GST)
$67.41
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit | Saving |
|---|---|---|
| 1 - 12 | $61.28 | - |
| 13 - 24 | $59.60 | 2% |
| 25 + | $57.97 | 5% |
*price indicative
- RS Stock No.:
- 191-4401
- Mfr. Part No.:
- NK28/20-XL
- Brand:
- INA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | INA | |
| Product Type | Roller Bearing | |
| Inside Diameter | 28mm | |
| Race Width | 20mm | |
| Bore Type | Parallel | |
| Cage Material | Steel | |
| Dynamic Load Rating | 24.8kN | |
| Outside Diameter | 37mm | |
| Standards/Approvals | No | |
| End Type | Open | |
| Static Load Rating | 34kN | |
| Bearing Type | Needle | |
| Select all | ||
|---|---|---|
Brand INA | ||
Product Type Roller Bearing | ||
Inside Diameter 28mm | ||
Race Width 20mm | ||
Bore Type Parallel | ||
Cage Material Steel | ||
Dynamic Load Rating 24.8kN | ||
Outside Diameter 37mm | ||
Standards/Approvals No | ||
End Type Open | ||
Static Load Rating 34kN | ||
Bearing Type Needle | ||
Can support high to very high radial forces
Are used when the load carrying capacity or accuracy of drawn cup needle roller bearings with open ends is no longer sufficient and the high load capacity of cylindrical roller bearings is not yet required
Can only support radial loads and, as a result, are highly suitable for use as non-locating bearings (they permit axial displacement of the shaft relative to the housing in the bearing)
Permit high speeds in spite of line contact
Compensate misalignments between the shaft and housing (aligning needle roller bearings)
Require only a very small radial design envelope, particularly if the bearing arrangement is designed without an inner ring
Are available in numerous sizes and designs
Result in particularly compact, cost-effective and economical bearing arrangements
Related links
- INA NK28/30-XL 28 mm ID Roller Bearing Needle, 37 mm OD
- INA NKIA5904-XL 20 mm ID Roller Bearing Needle, 37 mm OD
- INA NA4904-2RSR-XL 20 mm ID Roller Bearing Needle, 37 mm OD
- INA NA4904-XL 20 mm ID Roller Bearing Needle, 37 mm OD
- INA NA6904-XL 20 mm ID Roller Bearing Needle, 37 mm OD
- SKF NK 28/20 28 mm ID Roller Bearing Needle, 37 mm OD
- NTN NK28/30RCT 28 mm ID Roller Bearing Needle Roller 37 mm OD
- INA RNA6904-XL 25 mm ID Roller Bearing Needle, 37 mm OD
