INA NX25-Z-XL 25 mm ID Roller Bearing Needle, 37 mm OD
- RS Stock No.:
- 174-1362
- Mfr. Part No.:
- NX25-Z-XL
- Brand:
- INA
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$181.88
(exc. GST)
$200.07
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 12 | $181.88 |
| 13 - 24 | $176.79 |
| 25 + | $174.23 |
*price indicative
- RS Stock No.:
- 174-1362
- Mfr. Part No.:
- NX25-Z-XL
- Brand:
- INA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | INA | |
| Product Type | Roller Bearing | |
| Inside Diameter | 25mm | |
| Race Width | 30mm | |
| Bore Type | Parallel | |
| Cage Material | Steel | |
| Static Load Rating | 24.3kN | |
| Outside Diameter | 37mm | |
| Dynamic Load Rating | 16.8kN | |
| End Type | Open | |
| Standards/Approvals | No | |
| Limiting Speed | 4900rpm | |
| Bearing Type | Needle | |
| Select all | ||
|---|---|---|
Brand INA | ||
Product Type Roller Bearing | ||
Inside Diameter 25mm | ||
Race Width 30mm | ||
Bore Type Parallel | ||
Cage Material Steel | ||
Static Load Rating 24.3kN | ||
Outside Diameter 37mm | ||
Dynamic Load Rating 16.8kN | ||
End Type Open | ||
Standards/Approvals No | ||
Limiting Speed 4900rpm | ||
Bearing Type Needle | ||
These series comprise radial needle roller bearings and a rolling bearing component capable of supporting axial loads. They can support high radial forces as well as axial forces in one direction, while NKIB can support axial forces from both directions, and are used as locating or semi-locating bearings
Needle roller/axial deep groove ball bearings
Lubrication
Needle roller/ axial cylindrical roller bearings
Lubrication
Needle roller/ angular contact ball bearings
For alternating axial forces
Lubrication
Operating temperature
Cages
Suffixes
Related links
- INA NKX25-Z-XL 25 mm ID Roller Bearing Needle, 37 mm OD
- INA NKX35-Z-XL 35 mm ID Roller Bearing Needle, 37 mm OD
- INA RNA6904-XL 25 mm ID Roller Bearing Needle, 37 mm OD
- INA RNA4904-2RSR-XL 25 mm ID Roller Bearing Needle, 37 mm OD
- INA RNA4904-XL 25 mm ID Roller Bearing Needle, 37 mm OD
- INA NA4904-2RSR-XL 20 mm ID Roller Bearing Needle, 37 mm OD
- INA NKIA5904-XL 20 mm ID Roller Bearing Needle, 37 mm OD
- INA NA4904-XL 20 mm ID Roller Bearing Needle, 37 mm OD
