NTN 81206T2 30 mm ID Needle Roller Thrust Bearing Complete Thrust, Needle Roller, Thrust Cylindrical Roller, 52 mm OD
- RS Stock No.:
- 454-597
- Mfr. Part No.:
- 81206T2
- Brand:
- NTN
Subtotal (1 unit)*
$127.87
(exc. GST)
$140.66
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $127.87 |
*price indicative
- RS Stock No.:
- 454-597
- Mfr. Part No.:
- 81206T2
- Brand:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Needle Roller Thrust Bearing | |
| Inside Diameter | 30mm | |
| Race Width | 16mm | |
| Bore Type | Round | |
| Cage Material | Nylon | |
| Roller Material | Steel | |
| Static Load Rating | 129kN | |
| Bearing Material | High Carbon Chrome Steel | |
| Number of Rows | 1 | |
| Dynamic Load Rating | 53kN | |
| Standards/Approvals | RoHS | |
| Series | 812 | |
| Maximum Speed - Oil | 6000rpm | |
| Maximum Speed - Grease | 1500rpm | |
| Outside Diameter | 52mm | |
| Limiting Speed | 6000rpm | |
| Bearing Type | Complete Thrust, Needle Roller, Thrust Cylindrical Roller | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Needle Roller Thrust Bearing | ||
Inside Diameter 30mm | ||
Race Width 16mm | ||
Bore Type Round | ||
Cage Material Nylon | ||
Roller Material Steel | ||
Static Load Rating 129kN | ||
Bearing Material High Carbon Chrome Steel | ||
Number of Rows 1 | ||
Dynamic Load Rating 53kN | ||
Standards/Approvals RoHS | ||
Series 812 | ||
Maximum Speed - Oil 6000rpm | ||
Maximum Speed - Grease 1500rpm | ||
Outside Diameter 52mm | ||
Limiting Speed 6000rpm | ||
Bearing Type Complete Thrust, Needle Roller, Thrust Cylindrical Roller | ||
- COO (Country of Origin):
- JP
The NTN Complete Thrust Bearing is designed to handle axial loads efficiently in various applications. It offers high load capacity with a Compact design, Ideal for limited radial space. The Thrust Cylindrical Roller Bearing is built to support heavy axial loads while maintaining smooth operation and durability.
Steel 100Cr6 rolling element material
Durable construction
High axial load capacity
Related links
- NTN 81106T2 Complete Thrust Thrust Cylindrical Roller 30 mm ID Needle Roller Thrust Bearing, 47 mm OD
- NTN 81124T2 Thrust Cylindrical Roller Needle Roller 120 mm ID Needle Roller Thrust Bearing, 155 mm OD
- NTN 81102T2 Complete Thrust Thrust Cylindrical Roller 15 mm ID Needle Roller Thrust Bearing, 28 mm OD
- NTN 81209T2 Thrust Cylindrical Roller Needle Roller 45 mm ID Needle Roller Thrust Bearing, 73 mm OD
- NTN 81113T2 Needle Roller Thrust Cylindrical Roller 65 mm ID Needle Roller Thrust Bearing, 90 mm OD
- NTN 81213T2 Needle Roller Complete Thrust 65 mm ID Needle Roller Thrust Bearing, 100 mm OD
- NTN 81107T2 Needle Roller 52 mm OD
- NTN 81105T2 Needle Roller Complete Thrust 25 mm ID Needle Roller Thrust Bearing, 42 mm OD
