NTN 81107T2 35 mm ID Needle Roller Thrust Bearing Needle Roller, Thrust Cylindrical Roller, 52 mm OD
- RS Stock No.:
- 454-581
- Mfr. Part No.:
- 81107T2
- Brand:
- NTN
Subtotal (1 unit)*
$102.94
(exc. GST)
$113.23
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $102.94 |
*price indicative
- RS Stock No.:
- 454-581
- Mfr. Part No.:
- 81107T2
- Brand:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Needle Roller Thrust Bearing | |
| Inside Diameter | 35mm | |
| Race Width | 12mm | |
| Bore Type | Round | |
| Roller Material | Steel | |
| Cage Material | Nylon | |
| Static Load Rating | 87kN | |
| Number of Rows | 1 | |
| Bearing Material | High Carbon Chrome Steel | |
| Outside Diameter | 52mm | |
| Limiting Speed | 5500rpm | |
| Dynamic Load Rating | 31kN | |
| Standards/Approvals | RoHS | |
| Series | 811 | |
| Maximum Speed - Oil | 5500rpm | |
| Maximum Speed - Grease | 1400rpm | |
| Bearing Type | Needle Roller, Thrust Cylindrical Roller | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Needle Roller Thrust Bearing | ||
Inside Diameter 35mm | ||
Race Width 12mm | ||
Bore Type Round | ||
Roller Material Steel | ||
Cage Material Nylon | ||
Static Load Rating 87kN | ||
Number of Rows 1 | ||
Bearing Material High Carbon Chrome Steel | ||
Outside Diameter 52mm | ||
Limiting Speed 5500rpm | ||
Dynamic Load Rating 31kN | ||
Standards/Approvals RoHS | ||
Series 811 | ||
Maximum Speed - Oil 5500rpm | ||
Maximum Speed - Grease 1400rpm | ||
Bearing Type Needle Roller, Thrust Cylindrical Roller | ||
- COO (Country of Origin):
- JP
The NTN Complete Thrust Bearing is designed to handle axial loads efficiently in various applications. It offers high load capacity with a Compact design, Ideal for limited radial space. The Thrust Cylindrical Roller Bearing is built to support heavy axial loads while maintaining smooth operation and durability.
Steel 100Cr6 rolling element material
Durable construction
High axial load capacity
- RS Stock No. 0454597
- Mfr. Part No. 81206T2
Each
$127.87
- RS Stock No. 0454598
- Mfr. Part No. 81207T2
Each
$151.01
NTN 81108T2 40 mm ID Needle Roller Thrust Bearing Needle Roller, Thrust Cylindrical Roller, 60 mm OD
- RS Stock No. 0454582
- Mfr. Part No. 81108T2
Each
$112.53
- RS Stock No. 0454608
- Mfr. Part No. 81216T2
Each
$427.59
Related links
- NTN 81206T2 Complete Thrust Thrust Cylindrical Roller 30 mm ID Needle Roller Thrust Bearing, 52 mm OD
- NTN 81105T2 Needle Roller Complete Thrust 25 mm ID Needle Roller Thrust Bearing, 42 mm OD
- NTN 81120T2 Needle Roller 135 mm OD
- NTN 81213T2 Needle Roller Complete Thrust 65 mm ID Needle Roller Thrust Bearing, 100 mm OD
- NTN 81111T2 Needle Roller Complete Thrust 55 mm ID Needle Roller Thrust Bearing, 78 mm OD
- NTN 81108T2 Needle Roller 60 mm OD
- NTN 81106T2 Complete Thrust Thrust Cylindrical Roller 30 mm ID Needle Roller Thrust Bearing, 47 mm OD
- NTN 81102T2 Complete Thrust Thrust Cylindrical Roller 15 mm ID Needle Roller Thrust Bearing, 28 mm OD










