RS Better World
INA SL183009-A-XL 45 mm ID Roller Bearing, 75 mm OD
- RS Stock No.:
- 191-4488
- Mfr. Part No.:
- SL183009-A-XL
- Brand:
- INA
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$314.16
(exc. GST)
$345.58
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 12 | $314.16 |
| 13 - 24 | $305.36 |
| 25 + | $300.88 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 191-4488
- Mfr. Part No.:
- SL183009-A-XL
- Brand:
- INA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | INA | |
| Product Type | Roller Bearing | |
| Inside Diameter | 45mm | |
| Race Width | 23mm | |
| Bore Type | Parallel | |
| Static Load Rating | 74kN | |
| Standards/Approvals | No | |
| End Type | Open | |
| Dynamic Load Rating | 70kN | |
| Outside Diameter | 75mm | |
| Better World Product | Yes | |
| Better World Claim | Extended Product Life, Saves Energy | |
| Select all | ||
|---|---|---|
Brand INA | ||
Product Type Roller Bearing | ||
Inside Diameter 45mm | ||
Race Width 23mm | ||
Bore Type Parallel | ||
Static Load Rating 74kN | ||
Standards/Approvals No | ||
End Type Open | ||
Dynamic Load Rating 70kN | ||
Outside Diameter 75mm | ||
Better World Product Yes | ||
Better World Claim Extended Product Life, Saves Energy | ||
Bearing arrangements are subjected to particularly high radial loads
Not only very high radial forces but also high axial loads from one direction must be supported by the bearing position (semi‑locating bearing function)
Bearing arrangements operating under the conditions described above must have very high rigidity
Axial displacements of the shaft relative to the housing must be compensated without constraint in the bearing
Very high radial loads occur at lower speeds, i.e. the bearings do not need to achieve speeds as high as those of cylindrical roller bearings with cage and particularly space-saving designs are required despite very high load
The bearings should be separable (not self-retaining) for easier mounting
RS Better World
- RS Stock No. 1740990
- Mfr. Part No. 32009-X-XL
Each
$77.32
RS Better World
- RS Stock No. 2600545
- Mfr. Part No. 21309-E1-XL
Each
$267.92
- RS Stock No. 0464453
- Mfr. Part No. NKX 45 Z
Each
$552.38
Related links
- INA SL185009-A 45 mm ID Roller Bearing, 75 mm OD
- INA SL045009-PP 45 mm ID Roller Bearing, 75 mm OD
- NTN NU1009G1 45 mm ID Roller Bearing, 75 mm OD
- SNR 32009A Taper Roller 45 mm ID Roller Bearing, 75 mm OD
- NTN EC0-33009 Taper Roller 45 mm ID Roller Bearing, 75 mm OD
- SKF NU 1009 ECP 45 mm ID Roller Bearing, 75 mm OD
- NTN NJ1009G1 45 mm ID Roller Bearing, 75 mm OD
- RS PRO 32009-X Taper 45 mm ID Roller Bearing, 75 mm OD












