RS PRO 32009-X Taper 45 mm ID Roller Bearing, 75 mm OD
- RS Stock No.:
- 248-2802
- Mfr. Part No.:
- 32009-X
- Brand:
- RS PRO
Get a bulk buy discount
Add 5 more to save $45.70
View bulk pricing optionsSubtotal (1 unit)*
$51.55
(exc. GST)
$56.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $51.55 | - |
| 5 + | $42.41 | $45.70 |
*price indicative
- RS Stock No.:
- 248-2802
- Mfr. Part No.:
- 32009-X
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Roller Bearing | |
| Inside Diameter | 45mm | |
| Bore Type | Tapered | |
| Cage Material | Pressed Steel | |
| Roller Material | Steel | |
| Cup Width | 15.5mm | |
| End Type | Open | |
| Outside Diameter | 75mm | |
| Static Load Rating | 82kN | |
| Cone Width | 20mm | |
| Bearing Dynamic Load Rating | 59kN | |
| Bearing Material | Steel | |
| Standards/Approvals | RoHS | |
| Limiting Speed | 8500rpm | |
| Number of Rows | 1 | |
| Race Type | Tapered | |
| Bearing Type | Taper | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Roller Bearing | ||
Inside Diameter 45mm | ||
Bore Type Tapered | ||
Cage Material Pressed Steel | ||
Roller Material Steel | ||
Cup Width 15.5mm | ||
End Type Open | ||
Outside Diameter 75mm | ||
Static Load Rating 82kN | ||
Cone Width 20mm | ||
Bearing Dynamic Load Rating 59kN | ||
Bearing Material Steel | ||
Standards/Approvals RoHS | ||
Limiting Speed 8500rpm | ||
Number of Rows 1 | ||
Race Type Tapered | ||
Bearing Type Taper | ||
- COO (Country of Origin):
- AT
RS PRO Tapered Roller Baring
Introducing this range of RS Pro single row Tapered Roller Bearings, offering versatility and overall high performance. These RS PRO Tapered Roller bearings have been designed with the highest quality and versatility in mind and thus utilise a high strength steel cage and optimised internal geometry to ensure adequate operation.
Features and Benefits
Pressed steel cage
Applications
RS PRO Roller bearings can be widely used across industry, assisting with the movement and mobilization of machinery. They are frequently found in environments such as aviation cargo systems, manufacturing, aerospace, automobile industry, power houses and numerous other applications.
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards
theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Related links
- SKF 32009 X Taper 45 mm ID Roller Bearing, 75 mm OD
- FAG 32009-X-XL Taper 45 mm ID Roller Bearing, 75 mm OD
- RS PRO 32009 Taper 45 mm ID Metric Roller Bearing, 75 mm OD
- Timken 32009X Taper 45 mm ID Metric Roller Bearing, 75 mm OD
- SNR 32009A Taper Roller 45 mm ID Roller Bearing, 75 mm OD
- NTN EC0-33009 Taper Roller 45 mm ID Roller Bearing, 75 mm OD
- SKF 32015 X Taper 75 mm ID Roller Bearing, 115 mm OD
- NTN NU1009G1 45 mm ID Roller Bearing, 75 mm OD
