INA RNA4906-XL 35 mm ID Roller Bearing Needle, 47 mm OD
- RS Stock No.:
- 174-1416
- Mfr. Part No.:
- RNA4906-XL
- Brand:
- INA
Subtotal (1 unit)*
$90.07
(exc. GST)
$99.08
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 8 unit(s) shipping from 09 November 2026
Units | Per unit |
|---|---|
| 1 - 12 | $90.07 |
| 13 - 24 | $88.30 |
| 25 + | $85.92 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 174-1416
- Mfr. Part No.:
- RNA4906-XL
- Brand:
- INA
Select all | Attribute | Value |
|---|---|---|
| Brand | INA | |
| Product Type | Roller Bearing | |
| Inside Diameter | 35mm | |
| Race Width | 17mm | |
| Bore Type | Parallel | |
| Cage Material | Sheet Steel | |
| Maximum Speed - Grease | 7500rpm | |
| Maximum Speed - Oil | 13000rpm | |
| Limiting Speed | 12600rpm | |
| Standards/Approvals | No | |
| End Type | Open | |
| Dynamic Load Rating | 28500N | |
| Outside Diameter | 47mm | |
| Static Load Rating | 35500N | |
| Number of Rows | 1 | |
| Better World Claim | Extended Product Life, Saves Energy | |
| Better World Product | Yes | |
| Bearing Type | Needle | |
| Select all | ||
|---|---|---|
Brand INA | ||
Product Type Roller Bearing | ||
Inside Diameter 35mm | ||
Race Width 17mm | ||
Bore Type Parallel | ||
Cage Material Sheet Steel | ||
Maximum Speed - Grease 7500rpm | ||
Maximum Speed - Oil 13000rpm | ||
Limiting Speed 12600rpm | ||
Standards/Approvals No | ||
End Type Open | ||
Dynamic Load Rating 28500N | ||
Outside Diameter 47mm | ||
Static Load Rating 35500N | ||
Number of Rows 1 | ||
Better World Claim Extended Product Life, Saves Energy | ||
Better World Product Yes | ||
Bearing Type Needle | ||
Schaeffler Roller Bearing, 35mm Inside Diameter, 47mm Outside Diameter - RNA4906-XL
Features & Benefits
Applications
What are the lubrication options for this bearing?
How does the fatigue load limit affect the bearing's lifespan?
What temperature range can it operate under?
How does the design facilitate maintenance?
- RS Stock No. 1741365
- Mfr. Part No. NX35-Z-XL
- RS Stock No. 2600652
- Mfr. Part No. NKXR35-Z-XL
- RS Stock No. 1741219
- Mfr. Part No. NKIS25-XL
- RS Stock No. 1741408
- Mfr. Part No. RNA4900-XL
Related links
- INA RNA6906-XL 35 mm ID Roller Bearing Needle, 47 mm OD
- INA NX35-Z-XL 35 mm ID Roller Bearing Needle, 47 mm OD
- INA RPNA30/47-XL 30 mm ID Roller Bearing Needle, 47 mm OD
- INA NA4906-XL 30 mm ID Roller Bearing Needle, 47 mm OD
- INA NK37/20-XL 47 mm ID Roller Bearing Needle, 47 mm OD
- INA NK37/30-XL 47 mm ID Roller Bearing Needle, 47 mm OD
- INA NKIS25-XL 25 mm ID Roller Bearing Needle, 47 mm OD
- INA NA6906-XL 30 mm ID Roller Bearing Needle, 47 mm OD











