RS Better World
INA NA6910-ZW-XL 50 mm ID Roller Bearing Needle, 72 mm OD
- RS Stock No.:
- 194-7308
- Mfr. Part No.:
- NA6910-ZW-XL
- Brand:
- INA
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$381.56
(exc. GST)
$419.72
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 1 unit(s) shipping from 10 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 12 | $381.56 |
| 13 - 24 | $370.91 |
| 25 + | $360.98 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 194-7308
- Mfr. Part No.:
- NA6910-ZW-XL
- Brand:
- INA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | INA | |
| Product Type | Roller Bearing | |
| Inside Diameter | 50mm | |
| Race Width | 40mm | |
| Bore Type | Parallel | |
| Standards/Approvals | No | |
| Outside Diameter | 72mm | |
| Dynamic Load Rating | 82kN | |
| End Type | Open | |
| Static Load Rating | 139kN | |
| Better World Product | Yes | |
| Better World Claim | Extended Product Life, Saves Energy | |
| Bearing Type | Needle | |
| Select all | ||
|---|---|---|
Brand INA | ||
Product Type Roller Bearing | ||
Inside Diameter 50mm | ||
Race Width 40mm | ||
Bore Type Parallel | ||
Standards/Approvals No | ||
Outside Diameter 72mm | ||
Dynamic Load Rating 82kN | ||
End Type Open | ||
Static Load Rating 139kN | ||
Better World Product Yes | ||
Better World Claim Extended Product Life, Saves Energy | ||
Bearing Type Needle | ||
The Bearings can support high to very high radial forces
Are used when the load carrying capacity or accuracy of drawn cup needle roller bearings with open ends is no longer sufficient and the high load capacity of cylindrical roller bearings is not yet required
Can only support radial loads and, as a result, are highly suitable for use as non-locating bearings (they permit axial displacement of the shaft relative to the housing in the bearing)
Permit high speeds in spite of line contact
Compensate misalignments between the shaft and housing (aligning needle roller bearings)
Require only a very small radial design envelope, particularly if the bearing arrangement is designed without an inner ring
Are available in numerous sizes and designs
Result in particularly compact, cost-effective and economical bearing arrangements
Related links
- INA RNA6910-ZW-XL 58 mm ID Roller Bearing Needle, 72 mm OD
- INA NA4910-XL 50 mm ID Roller Bearing Needle, 72 mm OD
- INA NA4910-2RSR-XL 50 mm ID Roller Bearing Needle, 72 mm OD
- INA RNA4910-2RSR-XL 58 mm ID Roller Bearing Needle, 72 mm OD
- INA NK60/35-XL 60 mm ID Roller Bearing Needle, 72 mm OD
- INA NKI55/25-TV-XL 55 mm ID Roller Bearing Needle, 72 mm OD
- INA NK60/25-TV-XL 60 mm ID Roller Bearing Needle, 72 mm OD
- INA NKIB5910-XL 50 mm ID Needle Roller Bearing Needle Roller 72 mm OD
