SNR 32009A Taper Roller 45 mm ID Roller Bearing, 75 mm OD
- RS Stock No.:
- 576-619
- Mfr. Part No.:
- 32009A
- Brand:
- SNR
Subtotal (1 unit)*
$55.40
(exc. GST)
$60.94
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $55.40 |
*price indicative
- RS Stock No.:
- 576-619
- Mfr. Part No.:
- 32009A
- Brand:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Roller Bearing | |
| Inside Diameter | 45mm | |
| Cage Material | Pressed Steel | |
| Outside Diameter | 75mm | |
| Cone Width | 20mm | |
| Number of Rows | 1 | |
| Static Load Rating | 81.4kN | |
| Cup Width | 15.5mm | |
| Limiting Speed | 9400rpm | |
| Series | 32009A | |
| Standards/Approvals | ISO 355 | |
| Bearing Dynamic Load Rating | 61kN | |
| Bearing Type | Taper Roller | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Roller Bearing | ||
Inside Diameter 45mm | ||
Cage Material Pressed Steel | ||
Outside Diameter 75mm | ||
Cone Width 20mm | ||
Number of Rows 1 | ||
Static Load Rating 81.4kN | ||
Cup Width 15.5mm | ||
Limiting Speed 9400rpm | ||
Series 32009A | ||
Standards/Approvals ISO 355 | ||
Bearing Dynamic Load Rating 61kN | ||
Bearing Type Taper Roller | ||
- COO (Country of Origin):
- CN
The SNR Tapered Roller Bearing withstands high radial loads and supports axial loads in one direction. The type of roller bearing is particularly suitable for applications such as rolling mills, rear axles, wheels of road vehicles and agricultural equipment. The single row in tapered roller bearing range, is the most widely used and is generally mounted in opposition.
Pressed steel cage
ISO 355 and JIS B 1512 standard
Axial adjustment enables a high reduction in clearance
Related links
- NTN EC0-33009 Taper Roller 45 mm ID Roller Bearing, 75 mm OD
- NTN 4T-32009X Taper Roller 45 mm ID Needle Roller Thrust Bearing, 75 mm OD
- SNR 32309A Taper Roller 45 mm ID Roller Bearing, 100 mm OD
- SKF 32009 X Taper 45 mm ID Roller Bearing, 75 mm OD
- SNR 30209A Taper Roller 45 mm ID Tapered Roller Bearing, 85 mm OD
- NTN 32309U Taper Roller 45 mm ID Roller Bearing, 100 mm OD
- SKF T2ED 045 Taper Roller 45 mm ID Roller Bearing, 95 mm OD
- NTN 4T-30309 Taper Roller 45 mm ID Roller Bearing, 100 mm OD
