SKF NU 1009 ECP 45 mm ID Roller Bearing, 75 mm OD
- RS Stock No.:
- 207-8799
- Mfr. Part No.:
- NU 1009 ECP
- Brand:
- SKF
Subtotal (1 unit)*
$283.58
(exc. GST)
$311.94
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $283.58 |
*price indicative
- RS Stock No.:
- 207-8799
- Mfr. Part No.:
- NU 1009 ECP
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Roller Bearing | |
| Inside Diameter | 45mm | |
| Race Width | 16mm | |
| Bore Type | Round | |
| Roller Material | Steel | |
| Series | NU 1009 ECP | |
| Bearing Material | Steel | |
| Static Load Rating | 52kN | |
| Number of Rows | 1 | |
| Standards/Approvals | No | |
| Dynamic Load Rating | 44.6kN | |
| Outside Diameter | 75mm | |
| Limiting Speed | 11000rpm | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Roller Bearing | ||
Inside Diameter 45mm | ||
Race Width 16mm | ||
Bore Type Round | ||
Roller Material Steel | ||
Series NU 1009 ECP | ||
Bearing Material Steel | ||
Static Load Rating 52kN | ||
Number of Rows 1 | ||
Standards/Approvals No | ||
Dynamic Load Rating 44.6kN | ||
Outside Diameter 75mm | ||
Limiting Speed 11000rpm | ||
- COO (Country of Origin):
- DE
The SKF Roller Bearings comes with Metric type measurement system and 0° nominal contact angle. This roller bearing comes with 50mm bore diameter, 110mm outside diameter and 27mm width.
Cylindrical bore type
Bearing steel bearing material
Related links
- SKF NJ 1009 ECP 45 mm ID Cylindrical Roller Bearing, 75 mm OD
- SKF NU 2309 ECP 45 mm ID Roller Bearing, 100 mm OD
- SKF NU 309 ECP 45 mm ID Roller Bearing, 100 mm OD
- SKF NU 209 ECP 45 mm ID Roller Bearing, 85 mm OD
- SKF NU 2209 ECP 45 mm ID Roller Bearing, 85 mm OD
- SKF NU 215 ECP/C3 75 mm ID Cylindrical Roller Bearing, 130 mm OD
- SKF NU 2309 ECP/C3 45 mm ID Cylindrical Roller Bearing, 100 mm OD
- SKF NU 215 ECP 75 mm ID Cylindrical Roller Bearing, 130 mm OD
