RS Better World
FAG 22207-E1-XL-C3 Parallel 35 mm ID Roller Bearing, 72 mm OD
- RS Stock No.:
- 190-8339
- Mfr. Part No.:
- 22207-E1-XL-C3
- Brand:
- FAG
Get a bulk buy discount
Add 13 more to save 4%
View bulk pricing optionsSubtotal (1 unit)*
$217.17
(exc. GST)
$238.89
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 12 | $217.17 | - |
| 13 - 24 | $208.48 | 4% |
| 25 + | $199.79 | 8% |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 190-8339
- Mfr. Part No.:
- 22207-E1-XL-C3
- Brand:
- FAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Product Type | Roller Bearing | |
| Inside Diameter | 35mm | |
| Race Width | 23mm | |
| Bore Type | Parallel | |
| Cage Material | Steel | |
| Static Load Rating | 81kN | |
| Internal Clearance | C3 | |
| Limiting Speed | 10700rpm | |
| Standards/Approvals | DIN 635-2 | |
| End Type | Open | |
| Outside Diameter | 72mm | |
| Dynamic Load Rating | 89kN | |
| Better World Claim | Extended Product Life, Saves Energy | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Product Type Roller Bearing | ||
Inside Diameter 35mm | ||
Race Width 23mm | ||
Bore Type Parallel | ||
Cage Material Steel | ||
Static Load Rating 81kN | ||
Internal Clearance C3 | ||
Limiting Speed 10700rpm | ||
Standards/Approvals DIN 635-2 | ||
End Type Open | ||
Outside Diameter 72mm | ||
Dynamic Load Rating 89kN | ||
Better World Claim Extended Product Life, Saves Energy | ||
Better World Product Yes | ||
Bearing arrangements are subjected to high and very high radial loads
Relatively high axial loads occur on one or both sides, in addition to high radial forces
Dynamic or static misalignments of the shaft relative to the housing, or deflections of the shaft, must be freely compensated by the bearing
High shock type loads must be supported dynamically
Locating bearings with a very high load carrying capacity are required
Related links
- FAG 22207-E1-XL-K-C3 Tapered 35 mm ID Roller Bearing, 72 mm OD
- FAG 22207-E1-XL 35 mm Bore Spherical Bearing 81 kN
- SKF 22207 E/C3 Parallel 35 mm ID Roller Bearing, 72 mm OD
- SKF 22207 E Parallel 35 mm ID Spherical Roller Bearing, 72 mm OD
- RS PRO 22207-E-W33 Parallel 35 mm ID Roller Bearing, 72 mm OD
- FAG 22312-E1-XL-C3 Parallel 60 mm ID Roller Bearing, 130 mm OD
- FAG 22217-E1-XL-C3 Parallel 85 mm ID Roller Bearing, 150 mm OD
- FAG 22205-E1-XL-C3 Parallel 25 mm ID Roller Bearing, 52 mm OD
