NTN EC0-33009 Taper Roller 45 mm ID Roller Bearing, 75 mm OD

Subtotal (1 unit)*

$115.65

(exc. GST)

$127.22

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$115.65

*price indicative

RS Stock No.:
455-383
Mfr. Part No.:
EC0-33009
Brand:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Product Type

Roller Bearing

Inside Diameter

45mm

Bore Type

Round

Cage Material

Pressed Steel

Roller Material

Case Hardening Steel

Outside Diameter

75mm

End Type

Open

Bearing Dynamic Load Rating

66kN

Standards/Approvals

ISO 355

Series

T2CE045

Maximum Speed - Oil

6400rpm

Maximum Speed - Grease

4800rpm

Limiting Speed

6400rpm

Bearing Material

Through Hardened Steel

Cone Width

24mm

Number of Rows

1

Cup Width

19mm

Static Load Rating

93.5kN

Bearing Type

Taper Roller

COO (Country of Origin):
JP
The NTN Single row tapered roller bearing is engineered for superior performance in various applications. This robust product features a tapered design that ensures accurate alignment and enhances load distribution, making it ideal for high-load environments. The precision manufacturing process guarantees durability, while the pressed steel cage provides a lightweight yet strong structure. With its exceptional operational temperature range and dynamic load capabilities, this bearing is a reliable choice for industry professionals seeking efficiency and longevity. Additionally, the clear specifications allow for seamless integration into existing systems, ensuring that users benefit from enhanced functionality and reduced maintenance costs.

Versatile performance in varying temperature conditions

Engineered for compatibility with a wide range of machinery

Lightweight steel construction maintains strength without adding bulk

Minimises downtime through reliable performance and durability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy