NTN NU2214EAT2X 70 mm ID Roller Bearing, 125 mm OD
- RS Stock No.:
- 698-885
- Mfr. Part No.:
- NU2214EAT2X
- Brand:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
$336.06
(exc. GST)
$369.67
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $336.06 |
*price indicative
- RS Stock No.:
- 698-885
- Mfr. Part No.:
- NU2214EAT2X
- Brand:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 70mm | |
| Race Width | 31mm | |
| Bore Type | Cylindrical | |
| Cage Material | Steel | |
| Outside Diameter | 125mm | |
| Internal Clearance | CN | |
| Number of Rows | 1 | |
| Static Load Rating | 194000N | |
| Limiting Speed | 6200rpm | |
| Maximum Speed - Grease | 27000°/s | |
| Maximum Speed - Oil | 37200°/s | |
| Dynamic Load Rating | 184000N | |
| End Type | Open | |
| Series | NU | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 70mm | ||
Race Width 31mm | ||
Bore Type Cylindrical | ||
Cage Material Steel | ||
Outside Diameter 125mm | ||
Internal Clearance CN | ||
Number of Rows 1 | ||
Static Load Rating 194000N | ||
Limiting Speed 6200rpm | ||
Maximum Speed - Grease 27000°/s | ||
Maximum Speed - Oil 37200°/s | ||
Dynamic Load Rating 184000N | ||
End Type Open | ||
Series NU | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single row cylindrical roller bearing engineered to handle both radial and axial loads, this bearing ensures optimal functionality in various applications. With an internal diameter of 70 mm and an external diameter of 125 mm, it is precisely crafted for superior alignment and durability. The robust design, complemented by a maximum operating temperature of 393.15 °K and a minimum of 253.15 °K, allows for reliable operation in challenging environments. Weighing only 1.7 kg, this bearing balances lightweight construction with strength, making it an Ideal choice for industrial applications that demand both performance and efficiency.
Robust internal and external diameters improve load-bearing capability
Designed for radial clearance class CN, ensuring effective operation under varying load conditions
Manufactured with precision for consistent quality and longevity
Fatigue limit load of 23,700,000 mN provides enhanced durability during extended use
Limits for both oil and grease lubrication speeds support versatile application needs
Min and max shoulder diameters allow for adaptability in various installations
Lightweight design aids in reducing overall system weight without compromising strength
Effective in extreme temperatures, ensuring reliable operation across diverse environments
- RS Stock No. 0698795
- Mfr. Part No. NU214EAT2X
Each
$265.24
- RS Stock No. 0698416
- Mfr. Part No. NJ214
Each
$323.17
Related links
- NTN NU214EAT2X 70 mm ID Roller Bearing, 125 mm OD
- NTN 33214U Taper Roller 70 mm ID Roller Bearing, 125 mm OD
- NTN 32214U Taper Roller 70 mm ID Roller Bearing, 125 mm OD
- NTN NJ214C3 70 mm ID Roller Bearing, 125 mm OD
- NTN NJ2214 70 mm ID Roller Bearing, 125 mm OD
- NTN 89314 Thrust Cylindrical Roller 125 mm OD
- NTN NJ214 70 mm ID Cylindrical Roller Bearing, 125 mm OD
- NTN 30214U Single Row Tapered Roller 70 mm ID Roller Bearing, 125 mm OD








