NTN NJ214 70 mm ID Cylindrical Roller Bearing, 125 mm OD

This image is representative of the product range

Subtotal (1 unit)*

$323.17

(exc. GST)

$355.49

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$323.17

*price indicative

RS Stock No.:
698-416
Mfr. Part No.:
NJ214
Brand:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Product Type

Cylindrical Roller Bearing

Inside Diameter

70mm

Race Width

24mm

Bore Type

Round

Cage Material

Pressed Steel

Number of Rows

1

Dynamic Load Rating

92500N

Series

NJ

Maximum Speed - Oil

39000°/s

Maximum Speed - Grease

33000°/s

Limiting Speed

6500rpm

Static Load Rating

95000N

Internal Clearance

CN

Outside Diameter

125mm

Race Type

Plain

RoHS Status: Exempt

COO (Country of Origin):
JP
The NTN Single Row Cylindrical Roller Bearing is engineered for precision and reliability in axial load applications. This separable bearing features a sturdy pressed steel cage that enhances its durability and operational efficiency. With a carefully designed internal diameter of 70 mm and an external diameter of 125 mm, it ensures optimal performance in machinery requiring robust bearings. Its lightweight mass of 1.195 kg combined with a dynamic load capacity of 92,500,000 mN makes it an excellent choice for various industries.

Features a separable design for easy installation and maintenance

Equipped with a steel cage that enhances durability under axial loads

Superior dynamic load capacity ensures longevity and reliability in application

Designed for oil and grease lubrication providing versatility in maintenance options

Suitable for a wide range of temperatures from 233.15 °K to 393.15 °K

Min fillet radius configurations optimize fit and function in machinery

Compact dimensions enable efficient use of space without compromising performance

Ideal for industries requiring high precision in roller bearing applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy