NTN NJ214C3 70 mm ID Roller Bearing, 125 mm OD

This image is representative of the product range

Subtotal (1 unit)*

$323.17

(exc. GST)

$355.49

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$323.17

*price indicative

RS Stock No.:
698-417
Mfr. Part No.:
NJ214C3
Brand:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Product Type

Roller Bearing

Inside Diameter

70mm

Race Width

24mm

Bore Type

Cylindrical

Cage Material

Steel

Maximum Speed - Grease

5500rpm

Maximum Speed - Oil

6500rpm

Series

NJ

End Type

Open

Dynamic Load Rating

92500N

Outside Diameter

125mm

Internal Clearance

C3

Static Load Rating

95000N

Bearing Material

Steel

Limiting Speed

6500rpm

Number of Rows

1

RoHS Status: Exempt

COO (Country of Origin):
JP
The NTN Single Row Cylindrical Roller Bearing is designed for high axial loads and optimal performance in various applications. It features a separable design with a robust pressed steel cage, ensuring easy installation and maintenance. With an internal diameter of 70 mm and an external diameter of 125 mm, this bearing provides outstanding load distribution and durability. The bearing is specifically engineered for minimal thermal expansion and operates effectively within a temperature range of -40°C to 120°C. It is an Ideal choice for industrial machinery that demands reliability and precision under challenging conditions.

Single row design for enhanced load-bearing capabilities

Separable construction allows for straightforward installation and maintenance

Pressed steel cage provides excellent resistance to wear and deformation

Dynamic load rating of 92.5 MN ensures robust performance under substantial loads

Static load rating of 95 MN for effective support in stationary applications

Fatigue limit load capacity of 11.6 MN guarantees long-lasting reliability

Reliable oil lubrication limit speed of 39000 °/s for high-speed applications

Grease lubrication limit speed of 33000 °/s optimises use in various lubrication scenarios

Designed to handle operating temperatures ranging from -40°C to 120°C

Features a Compact design with precise internal dimensions for seamless integration

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy