Siemens 6GK75 Series Communication Interface for Use with SIMATIC S7-1500
- RS Stock No.:
- 648-112
- Mfr. Part No.:
- 6GK7543-1AX10-0XE0
- Brand:
- Siemens
Subtotal (1 unit)*
$4,337.43
(exc. GST)
$4,771.17
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $4,337.43 |
*price indicative
- RS Stock No.:
- 648-112
- Mfr. Part No.:
- 6GK7543-1AX10-0XE0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Communication Processor | |
| Product Type | Communication Interface | |
| Series | 6GK75 | |
| For Use With | SIMATIC S7-1500 | |
| IP Rating | IP20 | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Communication Protocol | RJ45 | |
| Supply Voltage | 15V | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Communication Processor | ||
Product Type Communication Interface | ||
Series 6GK75 | ||
For Use With SIMATIC S7-1500 | ||
IP Rating IP20 | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
Communication Protocol RJ45 | ||
Supply Voltage 15V | ||
- COO (Country of Origin):
- DE
Siemens 6GK75 Series Communication Interface, 15V Supply Voltage, RJ45 Communication Protocol - 6GK7543-1AX10-0XE0
This communication Interface provides a Compact link for industrial Ethernet connections within automation systems. Designed for integration with SIMATIC S7-1500, it functions as an Interface processor to enable networked data exchange in control cabinets. The unit is intended for use where protected, indoor installation is applicable and supplies device-level communication at a specified low-voltage input.
Features and Benefits:
• IP20 ingress protection provides enclosure-level environmental separation
• RJ45 connection enables standard Ethernet cabling compatibility
• 15V supply supports low-voltage control system architectures
• Designed for direct integration with SIMATIC S7-1500 controllers
• Accessory role permits modular expansion of controller communications
• RJ45 connection enables standard Ethernet cabling compatibility
• 15V supply supports low-voltage control system architectures
• Designed for direct integration with SIMATIC S7-1500 controllers
• Accessory role permits modular expansion of controller communications
Applications
• Used with SIMATIC S7-1500 automation racks
• Suitable for industrial Ethernet communication backbones
• Ideal for adding RJ45 processor capability to control systems
• Can be used as a communication processor accessory in cabinets
• Used for linking field devices to higher-level controllers
• Suitable for industrial Ethernet communication backbones
• Ideal for adding RJ45 processor capability to control systems
• Can be used as a communication processor accessory in cabinets
• Used for linking field devices to higher-level controllers
What input voltage is required for operation?
It operates from a 15V supply designed for control-system power rails.
Which connector type is provided for network links?
A standard RJ45 port is included to Interface with Ethernet cabling.
Is it intended for hazardous area deployment?
No, it is not certified for hazardous-area use and is for safe-area installations.
What protection level does the enclosure offer?
The module carries an IP20 rating suitable for indoor electrical cabinets.
Related links
- Siemens CM 1542-1 Series Communication Module for Use with S7-1500
- Siemens S7-1500 Communication Module for Use with SIMATIC S7-1500
- Siemens 6GK7545 Series Communication Module for Use with SIMATIC S7-1500
- Siemens 6GK7545 Series Processor Development Tool for Use with SIMATIC S7-1500
- Siemens SIMATIC S7-1200 CP 1243-8 IRC Series Communication Module
- Siemens 6GK734 Series Communication Module for Use with SIMATIC S7-300 to PROFIBUS DP
- Siemens TIM 1531 IRC Series Communication Module for Use with SINAUT ST7, DNP3 and IEC 60870-5-101/104
- Siemens 6GK7243 Series Communication Module for Use with S7-1200 Series
