NTN 1R140X155X35 140 mm ID Needle Roller Bearing Needle Roller, 155 mm OD

Subtotal (1 unit)*

$283.75

(exc. GST)

$312.12

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$283.75

*price indicative

RS Stock No.:
640-144
Mfr. Part No.:
1R140X155X35
Brand:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Product Type

Needle Roller Bearing

Inside Diameter

140mm

Race Width

52mm

Outside Diameter

155mm

Series

1R

Standards/Approvals

No

Bearing Type

Needle Roller

Non Compliant

COO (Country of Origin):
JP
The NTN Needle Roller Bearing comes with an inner ring featuring an internal diameter of 140 mm and a bearing width of 35 mm. The under roller diameter measures 155 mm, and the inner ring has a minimum fillet radius of 1.1 mm with a chamfer length of 3 mm. It does not include a lubrication hole on the inner ring and is manufactured to precision class P0 standards.

146,5 mm Min shoulder diameter IR

1mm Max shaft & housing fillet radius

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy