NTN 1R120X135X45 120 mm ID Needle Roller Bearing Needle Roller, 135 mm OD
- RS Stock No.:
- 640-303
- Mfr. Part No.:
- 1R120X135X45
- Brand:
- NTN
Subtotal (1 unit)*
$273.73
(exc. GST)
$301.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $273.73 |
*price indicative
- RS Stock No.:
- 640-303
- Mfr. Part No.:
- 1R120X135X45
- Brand:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Needle Roller Bearing | |
| Inside Diameter | 120mm | |
| Race Width | 45mm | |
| Series | 1R | |
| Outside Diameter | 135mm | |
| Standards/Approvals | No | |
| Bearing Type | Needle Roller | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Needle Roller Bearing | ||
Inside Diameter 120mm | ||
Race Width 45mm | ||
Series 1R | ||
Outside Diameter 135mm | ||
Standards/Approvals No | ||
Bearing Type Needle Roller | ||
Non Compliant
- COO (Country of Origin):
- JP
The NTN Needle Roller Bearing with inner ring features an internal diameter of 120 mm, a width of 45 mm, and a bottom diameter of 135 mm. It has a minimum fillet radius of 1.1 mm and a 2.5 mm chamfer on the inner edge. The ring does not include a lubrication hole and conforms to ISO P0 precision class. Weighing 0.98 kg, it is designed for applications requiring compact dimensions and standard precision.
126.5 mm Min shoulder diameter IR
1 mm Max shaft & housing fillet radius
Related links
- NTN GS81120 102 mm ID Needle Roller Bearing Needle Roller, 135 mm OD
- NTN 81218J Complete Thrust Needle Roller 90 mm ID Roller Bearing, 135 mm OD
- NTN 81120T2 Needle Roller 135 mm OD
- NTN 1R120X130X30 120 mm ID Needle Roller Bearing Needle Roller, 120 mm OD
- NTN WS81124 120 mm ID Needle Roller Bearing Needle, 155 mm OD
- NTN 1R110X120X40 110 mm ID Needle Roller Bearing Needle Roller, 120 mm OD
- NTN 1R110X120X30 110 mm ID Needle Roller Bearing Needle Roller, 120 mm OD
- NTN NK100/26R 100 mm ID Needle Roller Bearing Needle, 120 mm OD
