NTN 1R110X120X40 110 mm ID Needle Roller Bearing Needle Roller, 120 mm OD
- RS Stock No.:
- 640-301
- Mfr. Part No.:
- 1R110X120X40
- Brand:
- NTN
Subtotal (1 unit)*
$201.40
(exc. GST)
$221.54
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $201.40 |
*price indicative
- RS Stock No.:
- 640-301
- Mfr. Part No.:
- 1R110X120X40
- Brand:
- NTN
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Needle Roller Bearing | |
| Inside Diameter | 110mm | |
| Race Width | 40mm | |
| Series | 1R | |
| Standards/Approvals | No | |
| Outside Diameter | 120mm | |
| Bearing Type | Needle Roller | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Needle Roller Bearing | ||
Inside Diameter 110mm | ||
Race Width 40mm | ||
Series 1R | ||
Standards/Approvals No | ||
Outside Diameter 120mm | ||
Bearing Type Needle Roller | ||
Non Compliant
- COO (Country of Origin):
- JP
The NTN Needle Roller Bearing with inner ring has a 110 mm internal diameter, a 40 mm width, and a 120 mm bottom diameter. It features a minimum fillet radius of 1.1 mm and a 2.5 mm chamfer on the inner edge. The ring does not include a lubrication hole and conforms to ISO P0 precision class. Weighing 0.58 kg, it is designed for applications requiring compact dimensions and standard precision.
116.5 mm Min shoulder diameter IR
1 mm Max shaft & housing fillet radius
Related links
- NTN 1R110X120X30 110 mm ID Needle Roller Bearing Needle Roller, 120 mm OD
- NTN 1R120X130X30 120 mm ID Needle Roller Bearing Needle Roller, 120 mm OD
- NTN 81124T2 Thrust Cylindrical Roller Needle Roller 120 mm ID Needle Roller Thrust Bearing, 155 mm OD
- SKF NKI 90/26 90 mm ID Roller Bearing Needle Roller, 120 mm OD
- SKF NKI 90/36 90 mm ID Roller Bearing Needle Roller, 120 mm OD
- NTN 1R110X125X40 110 mm ID Needle Roller Bearing Needle Roller, 125 mm OD
- NTN 1R95X110X63 95 mm ID Needle Roller Bearing Needle Roller, 110 mm OD
- NTN GS87410 52 mm ID Needle Roller Bearing Needle Roller, 110 mm OD
