NTN RNA4828 155 mm ID Roller Bearing Needle Roller, 175 mm OD
- RS Stock No.:
- 455-499
- Mfr. Part No.:
- RNA4828
- Brand:
- NTN
Subtotal (1 unit)*
$759.70
(exc. GST)
$835.67
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $759.70 |
*price indicative
- RS Stock No.:
- 455-499
- Mfr. Part No.:
- RNA4828
- Brand:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 155mm | |
| Race Width | 35mm | |
| Cage Material | Sheet Steel | |
| Dynamic Load Rating | 121kN | |
| Static Load Rating | 345kN | |
| Maximum Speed - Grease | 10200°/s | |
| Internal Clearance | Normal | |
| Maximum Speed - Oil | 15600°/s | |
| Outside Diameter | 175mm | |
| Series | RNA 4828 | |
| Limiting Speed | 3000rpm | |
| Standards/Approvals | ISO- F6 | |
| Bearing Material | Bearing Steel | |
| Number of Rows | 1 | |
| Race Type | Machine (Solid) | |
| Bearing Type | Needle Roller | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 155mm | ||
Race Width 35mm | ||
Cage Material Sheet Steel | ||
Dynamic Load Rating 121kN | ||
Static Load Rating 345kN | ||
Maximum Speed - Grease 10200°/s | ||
Internal Clearance Normal | ||
Maximum Speed - Oil 15600°/s | ||
Outside Diameter 175mm | ||
Series RNA 4828 | ||
Limiting Speed 3000rpm | ||
Standards/Approvals ISO- F6 | ||
Bearing Material Bearing Steel | ||
Number of Rows 1 | ||
Race Type Machine (Solid) | ||
Bearing Type Needle Roller | ||
- COO (Country of Origin):
- JP
The NTN Single row needle roller bearing is expertly crafted to deliver unparalleled performance in demanding applications. Designed without an inner ring, this bearing features machined rings that provide enhanced stability and high load-carrying capacity. The integral flanges work to guide the bearing axially, ensuring reliable operation even under radial loads. Its compact design allows for easy integration into limited spaces, making it an ideal choice for various industrial settings. With an outer ring featuring precision lubrication holes, this bearing is built for easy maintenance and longevity. Whether used in automotive or machinery applications, this product stands out for its quality and reliability.
Easy maintenance through built-in lubrication holes
Manufactured with high-quality bearing steel for durability
Smooth operations with a dedicated cage structure
Normal tolerance class for versatile applications
Ideal for environments with hardened and ground raceways
Related links
- NTN 1R160X175X40 160 mm ID Needle Roller Bearing Needle Roller, 175 mm OD
- NTN RNA4832 175 mm ID Roller Bearing Needle Roller, 200 mm OD
- NTN NA4828 140 mm ID Roller Bearing Needle Roller 175 mm OD
- NTN 1R140X155X35 140 mm ID Needle Roller Bearing Needle Roller, 155 mm OD
- SKF AXK 120155 120 mm ID Needle Roller Thrust Bearing Needle, 155 mm OD
- NTN WS81124 120 mm ID Needle Roller Bearing Needle, 155 mm OD
- NTN HMK4520 45 mm ID Roller Bearing Needle Roller, 55 mm OD
- NTN RNA6912R 68 mm ID Roller Bearing Needle Roller, 85 mm OD
