Broadcom ACPL-W340-500E DC Input Optocoupler, Surface, 6-Pin SO
- RS Stock No.:
- 230-5321
- Mfr. Part No.:
- ACPL-W340-500E
- Brand:
- Broadcom
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 2 units)*
$9.09
(exc. GST)
$10.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2,726 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 2 - 48 | $4.545 | $9.09 |
| 50 - 98 | $4.47 | $8.94 |
| 100 - 248 | $4.39 | $8.78 |
| 250 - 498 | $4.315 | $8.63 |
| 500 + | $4.24 | $8.48 |
*price indicative
- RS Stock No.:
- 230-5321
- Mfr. Part No.:
- ACPL-W340-500E
- Brand:
- Broadcom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Broadcom | |
| Mount Type | Surface | |
| Product Type | Optocoupler | |
| Maximum Forward Voltage | 1.5V | |
| Number of Channels | 1 | |
| Packaging | Tape & Reel | |
| Number of Pins | 6 | |
| Package Type | SO | |
| Input Current Type | DC | |
| Typical Rise Time | 11ns | |
| Isolation Voltage | 1140V Pk | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Typical Fall Time | 11ns | |
| Standards/Approvals | CSA, IEC/EN/DIN EN 60747-5-5, RoHS, UL 1577 | |
| Series | ACPL | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Broadcom | ||
Mount Type Surface | ||
Product Type Optocoupler | ||
Maximum Forward Voltage 1.5V | ||
Number of Channels 1 | ||
Packaging Tape & Reel | ||
Number of Pins 6 | ||
Package Type SO | ||
Input Current Type DC | ||
Typical Rise Time 11ns | ||
Isolation Voltage 1140V Pk | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Typical Fall Time 11ns | ||
Standards/Approvals CSA, IEC/EN/DIN EN 60747-5-5, RoHS, UL 1577 | ||
Series ACPL | ||
Automotive Standard No | ||
The Broadcom ACPL series optocoupler contains an AlGaAs LED, which is optically coupled to an integrated circuit with a power output stage. This optocoupler is ideally suited for driving power IGBTs and MOSFETs used in motor control inverter applications. The high operating voltage range of the output stage provides the drive voltages required by gate controlled devices.
Rail-to-rail output voltage
200 ns maximum propagation delay
100 ns maximum propagation delay difference
LED current input with hysteresis
Related links
- Broadcom DC Input Optocoupler 6-Pin SO
- Broadcom ACPL-P456-500E DC Input Optocoupler 6-Pin SO
- Broadcom ACPL-W341-500E DC Input Optocoupler 6-Pin SO
- Broadcom ACPL-W21L-500E DC Input Optocoupler 6-Pin SO
- Broadcom ACPL-021L-500E DC Input Optocoupler 8-Pin SO-8
- Broadcom ACPL-C87BT-500E DC Input Optocoupler 8-Pin SO
- Broadcom ACPL-077L-500E DC Input Optocoupler 8-Pin SO
- Broadcom ACPL-336J-500E DC Input Optocoupler 16-Pin SO
