SKF NKI 15/16 15mm I.D Needle Roller Bearing, 27mm O.D
- RS Stock No.:
- 514-001
- Mfr. Part No.:
- NKI 15/16
- Brand:
- SKF
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$66.16
(exc. GST)
$72.78
(inc. GST)
- RS Stock No.:
- 514-001
- Mfr. Part No.:
- NKI 15/16
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 15mm | |
| Outside Diameter | 27mm | |
| Roller Bearing Type | Needle | |
| Race Width | 16mm | |
| Bore Type | Parallel | |
| Material | Steel | |
| Static Load Rating | 19kN | |
| Cage Material | Reinforced Nylon 66 | |
| Number of Rows | 1 | |
| Roller Material | Carbon Chromium Steel | |
| Dynamic Load Rating | 13.4kN | |
| End Type | Open | |
| Limiting Speed | 24000rpm | |
| Reference Speed | 20000rpm | |
| Maximum Speed - Grease | 14000rpm | |
| Fatigue Limit Load | 2.32kN | |
| Maximum Speed - Oil | 20000rpm | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 15mm | ||
Outside Diameter 27mm | ||
Roller Bearing Type Needle | ||
Race Width 16mm | ||
Bore Type Parallel | ||
Material Steel | ||
Static Load Rating 19kN | ||
Cage Material Reinforced Nylon 66 | ||
Number of Rows 1 | ||
Roller Material Carbon Chromium Steel | ||
Dynamic Load Rating 13.4kN | ||
End Type Open | ||
Limiting Speed 24000rpm | ||
Reference Speed 20000rpm | ||
Maximum Speed - Grease 14000rpm | ||
Fatigue Limit Load 2.32kN | ||
Maximum Speed - Oil 20000rpm | ||
RoHS Status: Exempt
SKF Needle Roller Bearing, 15mm Inside Diameter, 27mm Outside Diameter - NKI 15/16
This needle roller bearing is designed for high-performance applications. With an inside diameter of 15mm and an outside diameter of 27mm, it offers efficient load support and durability. Crafted from steel with a cage material of sheet metal, this bearing is ideal for precise operations in various mechanical systems.
Features & Benefits
• Superior static load rating of 19 kN for sturdy performance
• Constructed with carbon chromium steel for increased longevity
• Open end design facilitates easy assembly and maintenance
• Capable of operating at speeds of up to 20,000 rpm with oil
• Designed for use in high-speed usage with minimal friction
• Constructed with carbon chromium steel for increased longevity
• Open end design facilitates easy assembly and maintenance
• Capable of operating at speeds of up to 20,000 rpm with oil
• Designed for use in high-speed usage with minimal friction
Applications
• Used with automation systems for improved functionality
• Suitable for precision engineering in mechanical devices
• Ideal for high-speed shafts in electric motors
• Effective in industrial machinery requiring compact bearings
• Suitable for precision engineering in mechanical devices
• Ideal for high-speed shafts in electric motors
• Effective in industrial machinery requiring compact bearings
What are the maximum speeds this bearing can handle?
The bearing can handle a maximum speed of 20,000 rpm when lubricated with oil, and up to 14,000 rpm with grease, making it suitable for applications demanding high speed.
How does the cage material affect performance?
The sheet metal cage enhances the bearing's durability while maintaining optimal performance under load, ensuring reliability in various industrial settings.
What is the significance of the dynamic load rating?
A dynamic load rating of 13.4 kN indicates the maximum load the bearing can safely sustain during operation, ensuring longevity in high-stress environments.
What types of lubrication are recommended for optimal operation?
For maximum operational efficiency, oil lubrication is preferred, especially at higher speeds. However, grease can be used in applications where lower speeds are employed.
- RS Stock No. 1219693
Each
$475.07
- RS Stock No. 2006950
- Mfr. Part No. SICGEL30
Each (In a Box of 5)
$33.69
- RS Stock No. 1219694
Each
$534.78
Each
$12.26
Related links
- SKF NKI 15/16 15 mm ID Roller Bearing Needle, 27 mm OD
- SKF NKI 35/20 TN 35mm I.D Needle Roller Bearing, 50mm O.D
- SKF NKI 15/20 15 mm ID Roller Bearing Needle Roller, 27 mm OD
- SKF NK 18/16 18mm I.D Needle Roller Bearing, 26mm O.D
- SKF NK 45/30 TN 45mm I.D Needle Roller Bearing, 55mm O.D
- SKF 6302 TN9/C3 Single Row Deep Groove Ball Bearing- Open Type 15mm I.D, 42mm O.D
- SKF 61802-2Z Single Row Deep Groove Ball Bearing- Both Sides Shielded 15mm I.D, 24mm O.D
- SKF 6202-2RSH/W64 Single Row Deep Groove Ball Bearing- Both Sides Sealed 15mm I.D, 35mm O.D













