Texas Instruments SN65HVD11HD, Transceiver IC 1 Driver, 8-Pin SOIC
- RS Stock No.:
- 249-4970
- Mfr. Part No.:
- SN65HVD11HD
- Brand:
- Texas Instruments
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 249-4970
- Mfr. Part No.:
- SN65HVD11HD
- Brand:
- Texas Instruments
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | Transceiver IC | |
| Number of Drivers | 1 | |
| Sub Type | Transceiver IC | |
| Output Type | Driver | |
| Transmission Data Rate | 10Mbps | |
| Number of Elements per Chip | 1 | |
| Mount Type | Surface | |
| Package Type | SOIC | |
| Pin Count | 8 | |
| Minimum Supply Voltage | 3V | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -55°C | |
| ESD Protection | Yes | |
| Maximum Operating Temperature | 210°C | |
| Length | 4.81mm | |
| Standards/Approvals | RoHS | |
| Height | 1.75mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type Transceiver IC | ||
Number of Drivers 1 | ||
Sub Type Transceiver IC | ||
Output Type Driver | ||
Transmission Data Rate 10Mbps | ||
Number of Elements per Chip 1 | ||
Mount Type Surface | ||
Package Type SOIC | ||
Pin Count 8 | ||
Minimum Supply Voltage 3V | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature -55°C | ||
ESD Protection Yes | ||
Maximum Operating Temperature 210°C | ||
Length 4.81mm | ||
Standards/Approvals RoHS | ||
Height 1.75mm | ||
Automotive Standard No | ||
