SKF NKI 15/16 15 mm ID Roller Bearing Needle, 27 mm OD
- RS Stock No.:
- 209-2396
- Mfr. Part No.:
- NKI 15/16
- Brand:
- SKF
Subtotal (1 unit)*
$66.16
(exc. GST)
$72.78
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $66.16 |
*price indicative
- RS Stock No.:
- 209-2396
- Mfr. Part No.:
- NKI 15/16
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Roller Bearing | |
| Inside Diameter | 15mm | |
| Race Width | 16mm | |
| Bore Type | Parallel | |
| Cage Material | Sheet Metal | |
| Roller Material | Carbon Chrome Steel | |
| Internal Clearance | CN | |
| Maximum Speed - Grease | 14000rpm | |
| Dynamic Load Rating | 13.4kN | |
| Outside Diameter | 27mm | |
| Limiting Speed | 24000rpm | |
| Static Load Rating | 19kN | |
| Bearing Material | Steel | |
| Number of Rows | 1 | |
| Maximum Speed - Oil | 20000rpm | |
| End Type | Open | |
| Standards/Approvals | No | |
| Bearing Type | Needle | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Roller Bearing | ||
Inside Diameter 15mm | ||
Race Width 16mm | ||
Bore Type Parallel | ||
Cage Material Sheet Metal | ||
Roller Material Carbon Chrome Steel | ||
Internal Clearance CN | ||
Maximum Speed - Grease 14000rpm | ||
Dynamic Load Rating 13.4kN | ||
Outside Diameter 27mm | ||
Limiting Speed 24000rpm | ||
Static Load Rating 19kN | ||
Bearing Material Steel | ||
Number of Rows 1 | ||
Maximum Speed - Oil 20000rpm | ||
End Type Open | ||
Standards/Approvals No | ||
Bearing Type Needle | ||
SKF Roller Bearing, 15mm Inside Diameter, 27mm Outside Diameter - NKI 15/16
This roller bearing is a needle-type component designed to support radial loads in Compact rotating assemblies within automation, electronics and mechanical equipment. It incorporates machined raceways and an inner ring to provide consistent roller guidance for applications requiring high rotational capability and a Compact envelope.
Features & Benefits
• Rated dynamic load 13.4 kN for sustained radial forces
• Limiting speed 24,000 r/min enabling high-speed operation
• Static load capacity 19 kN reduces deformation under shock
• Open-end design allows straightforward lubrication access
• Sheet-metal cage offers low-friction roller retention
• Carbon-chrome steel rollers provide high wear resistance
• Limiting speed 24,000 r/min enabling high-speed operation
• Static load capacity 19 kN reduces deformation under shock
• Open-end design allows straightforward lubrication access
• Sheet-metal cage offers low-friction roller retention
• Carbon-chrome steel rollers provide high wear resistance
**Applications**
• Suitable for high-speed motor spindle support in automation
• Ideal for Compact gearboxes in industrial electronics modules
• Used with rotary encoders requiring precise radial guidance
• Can be used for actuator shafts in electrical equipment
• Used for Compact transmission stages in mechanical assemblies
• Ideal for Compact gearboxes in industrial electronics modules
• Used with rotary encoders requiring precise radial guidance
• Can be used for actuator shafts in electrical equipment
• Used for Compact transmission stages in mechanical assemblies
What internal clearance options are available for installation tuning?
The bearing is supplied with CN radial internal clearance, suitable where normal running clearance is required.
Which bore and outer sizes should mating components use?
The component requires a 15mm bore shaft and mates with a 27mm housing bore.
How should lubrication be approached for Peak performance?
The open end permits grease replenishment and oil circulation
maximum grease speed is 14,000 r/min and oil reference speed 20,000 r/min for planning lubrication regimes.
What material choices influence fatigue and mass for dynamic systems?
Machined rings with carbon-chrome steel rollers yield a fatigue limit of 2.28 kN and a bearing mass of 0.039kg, aiding dynamic response calculations.
Related links
- SKF NKI 15/20 15 mm ID Roller Bearing Needle Roller, 27 mm OD
- SKF NKI 15/16 15mm I.D Needle Roller Bearing, 27mm O.D
- INA NKI15/16-XL 15 mm ID Roller Bearing Needle, 27 mm OD
- IKO Nippon Thompson TAFI152716 15 mm ID Roller Bearing Needle, 27 mm OD
- SKF NK 19/16 19 mm ID Roller Bearing Needle, 27 mm OD
- INA NK19/20-XL 19 mm ID Roller Bearing Needle, 27 mm OD
- SKF NK 19/20 19 mm ID Roller Bearing Needle, 27 mm OD
- SKF NK 15/16 15 mm ID Roller Bearing Needle, 23 mm OD
